CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-20A-TR
| Digi-Key Part Number | XC939CT-ND |
1 10 100 500 |
3.30000 2.97000 2.47500 1.98000 |
Extended Price
3.30 29.70 247.50 990.00 |
| Manufacturer Part Number | ECS-160-20-20A-TR | |||
| Description | CRYSTAL 16.000MHZ 20PF SMD | |||
| Quantity Available | 336 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-160-20-20A-TR |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 16.000000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 20.0pF |
| Operating Mode | Fundamental |
| Case Style | 5 x 7 |
| Height | 1.700 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Length | 7.000 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 0.5 mW [Max] |
| Equivalent Series Resistance (ESR) | 40.000 Ohms [Max] |
| Shunt Capacitance | 5.00 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 160 20 20A TR ECS1602020ATR XC939CT ND XC939CTND XC939CT |
ECS-160-20-20A-TR Specification Sheet
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-20A-TR (XC939CT-ND)
Related parts:CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-20A-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC939CT-ND.
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-20A-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC939DKR-ND.
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-20A-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC939TR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1010CT-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1010TR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1011CT-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1011TR-ND.
CRYSTAL 12.288 MHZ 20PF SMD - ECS-122.8-20-20A-TR
Order 'crystal 12.288 mhz 20pf smd - ECS-122.8-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1012CT-ND.
CRYSTAL 12.288 MHZ 20PF SMD - ECS-122.8-20-20A-TR
Order 'crystal 12.288 mhz 20pf smd - ECS-122.8-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1012TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1120CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1120TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1137CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1137TR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1010DKR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1011DKR-ND.
Send this link via E-Mail
Help With This Screen