CRYSTAL 10.000MHZ SERIES SMD - ECS-100-S-19A-TR
| Digi-Key Part Number | XC858TR-ND |
1000 5000 10000 |
1.65000 1.46300 1.37500 |
Extended Price
1650.00 7315.00 13750.00 |
| Manufacturer Part Number | ECS-100-S-19A-TR | |||
| Description | CRYSTAL 10.000MHZ SERIES SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-100-S-19A-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | Series |
| Package / Case | 11.0mm x 5.0mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | ECX-19A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 100 S 19A TR ECS100S19ATR XC858TR ND XC858TRND XC858TR |
ECS-100-S-19A-TR Specification Sheet
CRYSTAL 10.000MHZ SERIES SMD - ECS-100-S-19A-TR (XC858TR-ND)
Related parts:CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1126CT-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1126TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1128CT-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1128TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130CT-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130TR-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1132CT-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1132TR-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134CT-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134TR-ND.
CRYSTAL 50.000 MHZ SERIES SMD - ECS-500-S-30B-TR
Order 'crystal 50.000 mhz series smd - ECS-500-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1136CT-ND.
CRYSTAL 50.000 MHZ SERIES SMD - ECS-500-S-30B-TR
Order 'crystal 50.000 mhz series smd - ECS-500-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1136TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-33-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1145CT-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-33-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1145TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-33-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1147CT-ND.
Send this link via E-Mail
Help With This Screen