19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196-20-23B-TR
CRYSTAL 19.6608MHZ 20PF SMD - ECS-196-20-23B-TR - Crystals and Oscillators
| Digi-Key Part Number | XC816TR-ND |
1000 5000 10000 |
1.87500 1.66250 1.56250 |
Extended Price
1875.00 8312.50 15625.00 |
| Manufacturer Part Number | ECS-196-20-23B-TR | |||
| Description | CRYSTAL 19.6608MHZ 20PF SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-196-20-23B-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 19.6608MHz |
| Load Capacitance | 20pF |
| Package / Case | 6.0mm x 3.5mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 196 20 23B TR ECS1962023BTR XC816TR ND XC816TRND XC816TR |
ECS-196-20-23B-TR Specification Sheet
CRYSTAL 19.6608MHZ 20PF SMD - ECS-196-20-23B-TR (XC816TR-ND) - Crystals and Oscillators
Related parts 19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196-20-23B-TR19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-196-20-23B-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC816CT-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-196-20-23B-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC816DKR-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196-20-23B-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC816TR-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-196-20-23A-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196-20-23A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC828CT-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-196-20-23A-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196-20-23A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC828DKR-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196-20-23A-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196-20-23A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC828TR-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-196-20-23A-EN-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC986CT-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-196-20-23A-EN-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC986DKR-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196-20-23A-EN-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC986TR-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196-20-5PXDN-TR
Order 'crystal 19.6608mhz 20pf csm-7 - ECS-196-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1301TR-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196-20-5PDN-TR
Order 'crystal 19.6608mhz 20pf csm-7 - ECS-196-20-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC740TR-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-196.6-20-7SX-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196.6-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1197CT-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196.6-20-7SX-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196.6-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1197TR-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-196.6-20-5PX-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196.6-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1287CT-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196.6-20-5PX-TR
Order 'crystal 19.6608mhz 20pf smd - ECS-196.6-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1287TR-ND.
Options for 19.6608MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-196-20-23B-TR
Send this link via E-Mail
Help With This Screen
