CRYSTAL 16.000MHZ SMT 20PF - ECS-160-20-23B-TR
| Digi-Key Part Number | XC812CT-ND |
1 10 100 500 |
3.75000 3.37500 2.81250 2.25000 |
Extended Price
3.75 33.75 281.25 1125.00 |
| Manufacturer Part Number | ECS-160-20-23B-TR | |||
| Description | CRYSTAL 16.000MHZ SMT 20PF | |||
| Quantity Available | 362 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-160-20-23B-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16.000MHz |
| Load Capacitance | 20pF |
| Package / Case | 6.0mm x 3.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | ECX-64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 160 20 23B TR ECS1602023BTR XC812CT ND XC812CTND XC812CT |
ECS-160-20-23B-TR Specification Sheet
CRYSTAL 16.000MHZ SMT 20PF - ECS-160-20-23B-TR (XC812CT-ND)
Related parts:CRYSTAL 16.000MHZ SMT 20PF - ECS-160-20-23B-TR
Order 'crystal 16.000mhz smt 20pf - ECS-160-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC812CT-ND.
CRYSTAL 16.000MHZ SMT 20PF - ECS-160-20-23B-TR
Order 'crystal 16.000mhz smt 20pf - ECS-160-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC812DKR-ND.
CRYSTAL 16.000MHZ SMT 20PF - ECS-160-20-23B-TR
Order 'crystal 16.000mhz smt 20pf - ECS-160-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC812TR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1013CT-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1013TR-ND.
CRYSTAL 24.00 MHZ 20PF SMD - ECS-240-20-23B-TR
Order 'crystal 24.00 mhz 20pf smd - ECS-240-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1014CT-ND.
CRYSTAL 24.00 MHZ 20PF SMD - ECS-240-20-23B-TR
Order 'crystal 24.00 mhz 20pf smd - ECS-240-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1014TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1120CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1120TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1137CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1137TR-ND.
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-7SX-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1233CT-ND.
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-7SX-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1233TR-ND.
CRYSTAL 16.00MHZ 20PF SMD - ECS-160-20-5PX-TR
Order 'crystal 16.00mhz 20pf smd - ECS-160-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1282CT-ND.
CRYSTAL 16.00MHZ 20PF SMD - ECS-160-20-5PX-TR
Order 'crystal 16.00mhz 20pf smd - ECS-160-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1282TR-ND.
Send this link via E-Mail
Help With This Screen