12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-28A-TR
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-28A-TR - Crystals and Oscillators
| Digi-Key Part Number | XC759TR-ND |
1000 5000 |
.67500 .56250 |
Extended Price
675.00 2812.50 |
| Manufacturer Part Number | ECS-120-18-28A-TR | |||
| Description | CRYSTAL 12.000MHZ 18PF SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-28A-TR
| Technical/Catalog Information | ECS-120-18-28A-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 120 18 28A TR ECS1201828ATR XC759TR ND XC759TRND XC759TR |
ECS-120-18-28A-TR Specification Sheet
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-28A-TR (XC759TR-ND) - Crystals and Oscillators
Related parts 12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-28A-TR12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-28A-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC759TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-18-28A-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC759CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-18-28A-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC759DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-28AX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1315TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-7SX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1232TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-5PX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1289TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-7S-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC548TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-5P-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC717TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-18-7SX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1232CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-18-5PX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1289CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-18-28AX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1315CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-18-7S-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC548CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-18-5P-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC717CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-18-7SX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1232DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-18-5PX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1289DKR-ND.
Options for 12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-18-28A-TR
Send this link via E-Mail
Help With This Screen
