11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-28A-TR
CRYSTAL 11.0592MHZ 20PF SMD - ECS-110.5-20-28A-TR - Crystals and Oscillators
| Digi-Key Part Number | XC758TR-ND |
1000 5000 |
.67500 .56250 |
Extended Price
675.00 2812.50 |
| Manufacturer Part Number | ECS-110.5-20-28A-TR | |||
| Description | CRYSTAL 11.0592MHZ 20PF SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-28A-TR
| Technical/Catalog Information | ECS-110.5-20-28A-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 20pF |
| Package / Case | HC49/US |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 110 5 20 28A TR ECS11052028ATR XC758TR ND XC758TRND XC758TR |
ECS-110.5-20-28A-TR Specification Sheet
CRYSTAL 11.0592MHZ 20PF SMD - ECS-110.5-20-28A-TR (XC758TR-ND) - Crystals and Oscillators
Related parts 11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-28A-TR11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-28A-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC758TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-110.5-20-28A-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC758CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-110.5-20-28A-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC758DKR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-28AX-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1314TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-110.5-20-7SX-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1219CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-7SX-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1219TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-110.5-20-5PX-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1248CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-5PX-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1248TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-110.5-20-28AX-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1314CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-110.5-20-7S-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC516CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-7S-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC516TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-110.5-20-5P-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC574CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-5P-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC574TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-110.5-20-18-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC598CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-18-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC598TR-ND.
Options for 11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-20-28A-TR
Send this link via E-Mail
Help With This Screen
