CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-28A-TR - Crystals and Oscillators
| Digi-Key Part Number | XC757TR-ND |
1000 5000 |
.67500 .56250 |
Extended Price
675.00 2812.50 |
| Manufacturer Part Number | ECS-110.5-S-28A-TR | |||
| Description | CRYSTAL 11.0592MHZ SERIES SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-110.5-S-28A-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | Series |
| Package / Case | HC49/US |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 110 5 S 28A TR ECS1105S28ATR XC757TR ND XC757TRND XC757TR |
ECS-110.5-S-28A-TR Specification Sheet
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-28A-TR (XC757TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-28A-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC757TR-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-28A-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC757CT-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-28A-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC757DKR-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-7SX-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1218CT-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-7SX-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1218TR-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-5PX-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1247CT-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-5PX-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1247TR-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-7S-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC515CT-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-7S-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC515TR-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-5P-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC573CT-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-5P-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC573TR-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-7SX-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1218DKR-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-5PX-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1247DKR-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-7S-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC515DKR-ND.
CRYSTAL 11.0592MHZ SERIES SMD - ECS-110.5-S-5P-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC573DKR-ND.
Send this link via E-Mail
Help With This Screen
