10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-28A-TR
CRYSTAL 10.000MHZ SERIES SMD - ECS-100-S-28A-TR - Crystals and Oscillators
| Digi-Key Part Number | XC755TR-ND |
1000 5000 |
.67500 .56250 |
Extended Price
675.00 2812.50 |
| Manufacturer Part Number | ECS-100-S-28A-TR | |||
| Description | CRYSTAL 10.000MHZ SERIES SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-28A-TR
| Technical/Catalog Information | ECS-100-S-28A-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | Series |
| Package / Case | HC49/US |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 100 S 28A TR ECS100S28ATR XC755TR ND XC755TRND XC755TR |
ECS-100-S-28A-TR Specification Sheet
CRYSTAL 10.000MHZ SERIES SMD - ECS-100-S-28A-TR (XC755TR-ND) - Crystals and Oscillators
Related parts 10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-28A-TR10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-28A-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC755TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-100-S-28A-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC755CT-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-100-S-28A-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC755DKR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-7SX-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1217TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-5PX-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1246TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-7S-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC514TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-5P-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC572TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-18-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC596TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-20A-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC610TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-20-28A-TR
Order 'crystal 10.000mhz 20pf smd - ECS-100-20-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC756TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-19A-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-19A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC858TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-100-S-7SX-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1217CT-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-100-S-5PX-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1246CT-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-100-S-7S-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC514CT-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-100-S-5P-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC572CT-ND.
Options for 10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-28A-TR
Send this link via E-Mail
Help With This Screen
