CABLE 9 COND .050" FLAT GRAY - C3365/09 100
| Digi-Key Part Number | C3365/09 100-ND |
3 |
15.42000 |
Extended Price
46.26 |
| Manufacturer Part Number | C3365/09 100 | |||
| Description | CABLE 9 COND .050" FLAT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3365/09 100 |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 9 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 100.0' (30.5mm) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3365 09 100 C336509 100 |
C3365/09 100 Specification Sheet
CABLE 9 COND .050" FLAT GRAY - C3365/09 100 (C3365/09 100-ND)
Related parts :CABLE 9 COND .050" FLAT GRAY - C3365/09 100
Order 'cable 9 cond .050" flat gray - C3365/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/09 100-ND.
CABLE 9 COND .050" FLAT GRAY - 3355/09 100
Order 'cable 9 cond .050" flat gray - 3355/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/09 100-ND.
CABLE 9 COND .050" FLAT GRAY - C3365/09 100SF
Order 'cable 9 cond .050" flat gray - C3365/09 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/09 100SF-ND.
CABLE 9 COND .050" FLAT GRAY - C3365/09 300SF
Order 'cable 9 cond .050" flat gray - C3365/09 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/09 300SF-ND.
CABLE 10 COND .050" FLAT GRAY - C3365/10 100
Order 'cable 10 cond .050" flat gray - C3365/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/10 100-ND.
CABLE 14 COND .050" FLAT GRAY - C3365/14 100
Order 'cable 14 cond .050" flat gray - C3365/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/14 100-ND.
CABLE 15 COND .050" FLAT GRAY - C3365/15 100
Order 'cable 15 cond .050" flat gray - C3365/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/15 100-ND.
CABLE 16 COND .050" FLAT GRAY - C3365/16 100
Order 'cable 16 cond .050" flat gray - C3365/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/16 100-ND.
CABLE 20 COND .050" FLAT GRAY - C3365/20 100
Order 'cable 20 cond .050" flat gray - C3365/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/20 100-ND.
CABLE 24 COND .050" FLAT GRAY - C3365/24 100
Order 'cable 24 cond .050" flat gray - C3365/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/24 100-ND.
CABLE 25 COND .050" FLAT GRAY - C3365/25 100
Order 'cable 25 cond .050" flat gray - C3365/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/25 100-ND.
CABLE 26 COND .050" FLAT GRAY - C3365/26 100
Order 'cable 26 cond .050" flat gray - C3365/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/26 100-ND.
CABLE 30 COND .050" FLAT GRAY - C3365/30 100
Order 'cable 30 cond .050" flat gray - C3365/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/30 100-ND.
CABLE 34 COND .050" FLAT GRAY - C3365/34 100
Order 'cable 34 cond .050" flat gray - C3365/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/34 100-ND.
CABLE 36 COND .050" FLAT GRAY - C3365/36 100
Order 'cable 36 cond .050" flat gray - C3365/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/36 100-ND.
Send this link via E-Mail
Help With This Screen