12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-20-5PDN-TR
CRYSTAL 12.000 MHZ 20PF CSM-7 - ECS-120-20-5PDN-TR - Crystals and Oscillators
| Digi-Key Part Number | XC736CT-ND |
1 10 100 500 |
1.05000 .87800 .70200 .56550 |
Extended Price
1.05 8.78 70.20 282.75 |
| Manufacturer Part Number | ECS-120-20-5PDN-TR | |||
| Description | CRYSTAL 12.000 MHZ 20PF CSM-7 | |||
| Quantity Available | 656 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-20-5PDN-TR
| Technical/Catalog Information | ECS-120-20-5PDN-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 20pF |
| Package / Case | HC49/US-SM |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 120 20 5PDN TR ECS120205PDNTR XC736CT ND XC736CTND XC736CT |
CRYSTAL 12.000 MHZ 20PF CSM-7 - ECS-120-20-5PDN-TR (XC736CT-ND) - Crystals and Oscillators
Related parts 12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-20-5PDN-TR12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-20-5PDN-TR
Order 'crystal 12.000 mhz 20pf csm-7 - ECS-120-20-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC736CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-20-5PDN-TR
Order 'crystal 12.000 mhz 20pf csm-7 - ECS-120-20-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC736TR-ND.
49.86MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-498.6-20-1
Order 'crystal 49.860 mhz 20pf 49ua - ECS-498.6-20-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X038-ND.
10MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-100-18-4B
Order 'crystal 10.0 mhz 18pf 49 ins - ECS-100-18-4B' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-100-18-4B-ND.
2.097152MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-21-32-2
Order 'crystal 2.097152 mhz 32pf hc-33 - ECS-21-32-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X042-ND.
1MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-10-8-14
Order 'crystal 1.00 mhz ser thru-hole - ECS-10-8-14' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X804-ND.
13.56MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-135.6-12-5PX-TR
Order 'crystal 13.56 mhz 12pf smd - ECS-135.6-12-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1003CT-ND.
10.245MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-102.45-16-5PX-TR
Order 'crystal 10.245 mhz 16pf smd - ECS-102.45-16-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1004CT-ND.
13.56MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-135.60-CDX-0317-TR
Order 'crystal 13.56 mhz pf smd - ECS-135.60-CDX-0317-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1027CT-ND.
10MHz Crystal Crystal And Oscillator Through Hole Fox Electronics FOXLF100-20
Order 'crystal 10.0 mhz 20pf - FOXLF100-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1084-ND.
12MHz Crystal Crystal And Oscillator Through Hole Fox Electronics FOXLF120-20
Order 'crystal 12.0 mhz 20pf - FOXLF120-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1088-ND.
1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-32-1
Order 'crystal 1.8432 mhz 32pf 49u - ECS-18-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-18-32-1-ND.
4.194304MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-42-12-1
Order 'crystal 4.194304 mhz 12pf 49ua - ECS-42-12-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X007-ND.
6.5536MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-65-12-1
Order 'crystal 6.5536 mhz 12pf 49ua - ECS-65-12-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X018-ND.
1MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-10-13-1H
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1H' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066B-ND.
Options for 12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-20-5PDN-TR
Send this link via E-Mail
Help With This Screen
