CABLE 34 COND HIGH-FLEX .050" - C3319/34 100 - Cables, Wires
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/34 100
| Digi-Key Part Number | C3319/34 100-ND |
3 |
581.02667 |
Extended Price
1743.08 |
| Manufacturer Part Number | C3319/34 100 | |||
| Description | CABLE 34 COND HIGH-FLEX .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3319/34 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 19 Strands / 40 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3319 34 100 C331934 100 |
C3319/34 100 Specification Sheet
CABLE 34 COND HIGH-FLEX .050" - C3319/34 100 (C3319/34 100-ND) - Cables, Wires
Related parts Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/34 100CABLE 10 COND HIGH-FLEX .050" - C3319/10 100
Order 'cable 10 cond high-flex .050" - C3319/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/10 100-ND.
CABLE 16 COND HIGH-FLEX .050" - C3319/16 100
Order 'cable 16 cond high-flex .050" - C3319/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/16 100-ND.
CABLE 20 COND HIGH-FLEX .050" - C3319/20 100
Order 'cable 20 cond high-flex .050" - C3319/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/20 100-ND.
CABLE 24 COND HIGH-FLEX .050" - C3319/24 100
Order 'cable 24 cond high-flex .050" - C3319/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/24 100-ND.
CABLE 26 COND HIGH-FLEX .050" - C3319/26 100
Order 'cable 26 cond high-flex .050" - C3319/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/26 100-ND.
CABLE 50 COND HIGH-FLEX .050" - C3319/50 100
Order 'cable 50 cond high-flex .050" - C3319/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/50 100-ND.
CABLE 9 COND HIGH-FLEX .050" - 3319/09 100
Order 'cable 9 cond high-flex .050" - 3319/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/09 100-ND.
CABLE 15 COND HIGH-FLEX .050" - 3319/15 100
Order 'cable 15 cond high-flex .050" - 3319/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/15 100-ND.
CABLE 30 COND HIGH-FLEX .050" - 3319/30 100
Order 'cable 30 cond high-flex .050" - 3319/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/30 100-ND.
CABLE 36 COND HIGH-FLEX .050" - 3319/36 100
Order 'cable 36 cond high-flex .050" - 3319/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/36 100-ND.
CABLE 34 COND HIGH-FLEX .050" - C3319/34 100
Order 'cable 34 cond high-flex .050" - C3319/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/34 100-ND.
CABLE 6 COND HIGH-FLEX .050" - 3319/06 100SF
Order 'cable 6 cond high-flex .050" - 3319/06 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/06 100SF-ND.
CABLE 10 COND HIGH-FLEX .050" - 3319/10 100SF
Order 'cable 10 cond high-flex .050" - 3319/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/10 100SF-ND.
CABLE 16 COND HIGH-FLEX .050" - 3319/16 100SF
Order 'cable 16 cond high-flex .050" - 3319/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/16 100SF-ND.
CABLE 14 COND FLAT BLACK .050" - 3365A/14 100
Order 'cable 14 cond flat black .050" - 3365A/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365A/14 100-ND.
Options for Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/34 100
Send this link via E-Mail
Help With This Screen
