CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PDN-TR - Crystals and Oscillators
| Digi-Key Part Number | XC734CT-ND |
1 10 100 500 |
1.05000 .87800 .70200 .56550 |
Extended Price
1.05 8.78 70.20 282.75 |
| Manufacturer Part Number | ECS-73-20-5PDN-TR | |||
| Description | CRYSTAL 7.3728MHZ 20PF SMD | |||
| Quantity Available | 104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-73-20-5PDN-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 7.3728MHz |
| Load Capacitance | 20pF |
| Package / Case | HC49/US |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Series | CSM-7-DN |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 73 20 5PDN TR ECS73205PDNTR XC734CT ND XC734CTND XC734CT |
ECS-73-20-5PDN-TR Specification Sheet
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PDN-TR (XC734CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PDN-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC734CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PDN-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC734TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PDN-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC734DKR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-7SX-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1231CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-7SX-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1231TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PX-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1270CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PX-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1270TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PXDN-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1296CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PXDN-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1296TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-28AX-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1311CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-28AX-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1311TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-7S-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC536CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-7S-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC536TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5P-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC680CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5P-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC680TR-ND.
Send this link via E-Mail
Help With This Screen