CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5P-TR - Crystals and Oscillators
| Digi-Key Part Number | XC717CT-ND |
1 10 100 500 |
.73000 .60800 .48600 .45900 |
Extended Price
0.73 6.08 48.60 229.50 |
| Manufacturer Part Number | ECS-120-18-5P-TR | |||
| Description | CRYSTAL 12.000MHZ 18PF SMD | |||
| Quantity Available | 204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-120-18-5P-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 18pF |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CSM-7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 120 18 5P TR ECS120185PTR XC717CT ND XC717CTND XC717CT |
ECS-120-18-5P-TR Specification Sheet
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5P-TR (XC717CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5P-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC717CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5P-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC717TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5P-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC717DKR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7SX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1232CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7SX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1232TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5PX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1289CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5PX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1289TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-28AX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1315CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-28AX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1315TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7S-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC548CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7S-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC548TR-ND.
CRYSTAL 8.00MHZ 18PF SMD - ECS-80-18-5P-TR
Order 'crystal 8.00mhz 18pf smd - ECS-80-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC681CT-ND.
CRYSTAL 8.00MHZ 18PF SMD - ECS-80-18-5P-TR
Order 'crystal 8.00mhz 18pf smd - ECS-80-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC681TR-ND.
CRYSTAL 18.432MHZ 18PF SMD - ECS-184-18-5P-TR
Order 'crystal 18.432mhz 18pf smd - ECS-184-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC699CT-ND.
CRYSTAL 18.432MHZ 18PF SMD - ECS-184-18-5P-TR
Order 'crystal 18.432mhz 18pf smd - ECS-184-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC699TR-ND.
Send this link via E-Mail
Help With This Screen