Keywords:





Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/24 100

CABLE 24 COND HIGH-FLEX .050" - C3319/24 100 - Cables, Wires

Digi-Key Part Number C3319/24 100-ND
Price Break
3
Unit Price
410.13000
Extended Price
1230.39
Manufacturer Part NumberC3319/24 100
DescriptionCABLE 24 COND HIGH-FLEX .050"
Quantity Available Non-Stock
All prices are in USD

Purchase Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/24 100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/24 100
Technical/Catalog InformationC3319/24 100
Vendor3M
CategoryCables, Wires
ColorBlack
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand19 Strands / 40 AWG
Number of Conductors24
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3319 24 100
C331924 100

C3319/24 100 Specification Sheet

Image of CABLE 24 COND HIGH-FLEX .050" - C3319/24 100

CABLE 24 COND HIGH-FLEX .050" - C3319/24 100 (C3319/24 100-ND) - Cables, Wires

Related parts Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/24 100
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/10 100
 Order 'cable 10 cond high-flex .050" - C3319/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/10 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/16 100
 Order 'cable 16 cond high-flex .050" - C3319/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/16 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/20 100
 Order 'cable 20 cond high-flex .050" - C3319/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/20 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/26 100
 Order 'cable 26 cond high-flex .050" - C3319/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/26 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/34 100
 Order 'cable 34 cond high-flex .050" - C3319/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/34 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3319/09 100
 Order 'cable 9 cond high-flex .050" - 3319/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/09 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3319/15 100
 Order 'cable 15 cond high-flex .050" - 3319/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/15 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3319/30 100
 Order 'cable 30 cond high-flex .050" - 3319/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/30 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3319/36 100
 Order 'cable 36 cond high-flex .050" - 3319/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/36 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/24 100
 Order 'cable 24 cond high-flex .050" - C3319/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/24 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/50 100
 Order 'cable 50 cond high-flex .050" - C3319/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3319/50 100-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3319/06 100SF
 Order 'cable 6 cond high-flex .050" - 3319/06 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/06 100SF-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3319/10 100SF
 Order 'cable 10 cond high-flex .050" - 3319/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/10 100SF-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3319/16 100SF
 Order 'cable 16 cond high-flex .050" - 3319/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/16 100SF-ND.
Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3319/24 100
 Order 'cable ribbon 24 cond high flex - 3319/24 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24H-5-ND.

Options for Black Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3319/24 100
Send this link via E-Mail
Help With This Screen

CABLE 24 COND HIGH-FLEX .050" - C3319/24 100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 24 COND FLAT POWER .156" - 8132/24 100 Next: CABLE 24 COND RIBBON WHT 100' - 2010/24 100
CABLE 24 COND HIGH-FLEX .050" - C3319/24 100