CRYSTAL 16.000312MHZ 18PF SMD - ECS-160.003-18-5PTR
| Digi-Key Part Number | XC695CT-ND |
1 10 100 500 |
.73000 .60800 .48600 .44550 |
Extended Price
0.73 6.08 48.60 222.75 |
| Manufacturer Part Number | ECS-160.003-18-5PTR | |||
| Description | CRYSTAL 16.000312MHZ 18PF SMD | |||
| Quantity Available | 652 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-160.003-18-5PTR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16.000312MHz |
| Load Capacitance | 18pF |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CSM-7 4.3H |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 160 003 18 5PTR ECS160003185PTR XC695CT ND XC695CTND XC695CT |
ECS-160.003-18-5PTR Specification Sheet
CRYSTAL 16.000312MHZ 18PF SMD - ECS-160.003-18-5PTR (XC695CT-ND)
Related parts:CRYSTAL 16.000 MHZ 18PF CYL - ECS-160-18-9X
Order 'crystal 16.000 mhz 18pf cyl - ECS-160-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1383-ND.
CRYSTAL 16.000MHZ SERIES SMD - ECS-160-S-18-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC601CT-ND.
CRYSTAL 16.000MHZ SERIES SMD - ECS-160-S-18-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC601TR-ND.
CRYSTAL 16.000MHZ SERIES SMD - ECS-160-S-18-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC601DKR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1007CT-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1007TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1120CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1120TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1137CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1137TR-ND.
CRYSTAL 11.0592 MHZ SERIES SMD - ECS-110.5-S-18-TR
Order 'crystal 11.0592 mhz series smd - ECS-110.5-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC597CT-ND.
CRYSTAL 11.0592 MHZ SERIES SMD - ECS-110.5-S-18-TR
Order 'crystal 11.0592 mhz series smd - ECS-110.5-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC597TR-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-18-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC599CT-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-18-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC599TR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1007DKR-ND.
Send this link via E-Mail
Help With This Screen