CRYSTAL 5.185MHZ 32PF SMD - ECS-52-32-5P-TR - Crystals and Oscillators
| Digi-Key Part Number | XC675TR-ND |
1000 5000 10000 25000 |
.40500 .37800 .35910 .33750 |
Extended Price
405.00 1890.00 3591.00 8437.50 |
| Manufacturer Part Number | ECS-52-32-5P-TR | |||
| Description | CRYSTAL 5.185MHZ 32PF SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-52-32-5P-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 5.185MHz |
| Load Capacitance | 32pF |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CSM-7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 52 32 5P TR ECS52325PTR XC675TR ND XC675TRND XC675TR |
ECS-52-32-5P-TR Specification Sheet
CRYSTAL 5.185MHZ 32PF SMD - ECS-52-32-5P-TR (XC675TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 5.185MHZ 32PF SMD - ECS-52-32-5P-TR
Order 'crystal 5.185mhz 32pf smd - ECS-52-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC675CT-ND.
CRYSTAL 5.185MHZ 32PF SMD - ECS-52-32-5P-TR
Order 'crystal 5.185mhz 32pf smd - ECS-52-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC675TR-ND.
CRYSTAL 5.185MHZ 32PF SMD - ECS-52-32-5P-TR
Order 'crystal 5.185mhz 32pf smd - ECS-52-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC675DKR-ND.
CRYSTAL 5.185MHZ 32PF SMD - ECS-52-32-5PX-TR
Order 'crystal 5.185mhz 32pf smd - ECS-52-32-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1266CT-ND.
CRYSTAL 5.185MHZ 32PF SMD - ECS-52-32-5PX-TR
Order 'crystal 5.185mhz 32pf smd - ECS-52-32-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1266TR-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5P-TR
Order 'crystal 6.144mhz 32pf smd - ECS-61-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC567CT-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5P-TR
Order 'crystal 6.144mhz 32pf smd - ECS-61-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC567TR-ND.
CRYSTAL 6.00MHZ 32PF SMD - ECS-60-32-5P-TR
Order 'crystal 6.00mhz 32pf smd - ECS-60-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC679CT-ND.
CRYSTAL 6.00MHZ 32PF SMD - ECS-60-32-5P-TR
Order 'crystal 6.00mhz 32pf smd - ECS-60-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC679TR-ND.
CRYSTAL 8.00MHZ 32PF SMD - ECS-80-32-5P-TR
Order 'crystal 8.00mhz 32pf smd - ECS-80-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC682CT-ND.
CRYSTAL 8.00MHZ 32PF SMD - ECS-80-32-5P-TR
Order 'crystal 8.00mhz 32pf smd - ECS-80-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC682TR-ND.
CRYSTAL 11.0592MHZ 32PF SMD - ECS-110.5-32-5P-TR
Order 'crystal 11.0592mhz 32pf smd - ECS-110.5-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC686CT-ND.
CRYSTAL 11.0592MHZ 32PF SMD - ECS-110.5-32-5P-TR
Order 'crystal 11.0592mhz 32pf smd - ECS-110.5-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC686TR-ND.
CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-5P-TR
Order 'crystal 12.00mhz 32pf smd - ECS-120-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC687CT-ND.
CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-5P-TR
Order 'crystal 12.00mhz 32pf smd - ECS-120-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC687TR-ND.
Send this link via E-Mail
Help With This Screen