CRYSTAL 16.000MHZ SERIES SMD - ECS-160-S-20A-TR
| Digi-Key Part Number | XC616CT-ND |
1 10 100 500 |
3.30000 2.97000 2.47500 1.98000 |
Extended Price
3.30 29.70 247.50 990.00 |
| Manufacturer Part Number | ECS-160-S-20A-TR | |||
| Description | CRYSTAL 16.000MHZ SERIES SMD | |||
| Quantity Available | 897 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-160-S-20A-TR |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 16.000000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | Series |
| Operating Mode | Fundamental |
| Case Style | 5 x 7 |
| Height | 1.700 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Length | 7.000 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 0.5 mW [Max] |
| Equivalent Series Resistance (ESR) | 40.000 Ohms [Max] |
| Shunt Capacitance | 5.00 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 160 S 20A TR ECS160S20ATR XC616CT ND XC616CTND XC616CT |
ECS-160-S-20A-TR Specification Sheet
CRYSTAL 16.000MHZ SERIES SMD - ECS-160-S-20A-TR (XC616CT-ND)
Related parts:CRYSTAL 11.0592 MHZ SERIES SMD - ECS-110.5-S-20A-TR
Order 'crystal 11.0592 mhz series smd - ECS-110.5-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC611CT-ND.
CRYSTAL 11.0592 MHZ SERIES SMD - ECS-110.5-S-20A-TR
Order 'crystal 11.0592 mhz series smd - ECS-110.5-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC611DKR-ND.
CRYSTAL 11.0592 MHZ SERIES SMD - ECS-110.5-S-20A-TR
Order 'crystal 11.0592 mhz series smd - ECS-110.5-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC611TR-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC613CT-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC613DKR-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC613TR-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1126CT-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1126TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1128CT-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1128TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130CT-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130TR-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1132CT-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1132TR-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134CT-ND.
Send this link via E-Mail
Help With This Screen