14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-20A-TR
CRYSTAL 14.31818MHZ SERIES SMD - ECS-143-S-20A-TR
| Digi-Key Part Number | XC614TR-ND |
1000 5000 10000 25000 |
1.65000 1.54000 1.46300 1.37500 |
Extended Price
1650.00 7700.00 14630.00 34375.00 |
| Manufacturer Part Number | ECS-143-S-20A-TR | |||
| Description | CRYSTAL 14.31818MHZ SERIES SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-143-S-20A-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 14.31818MHz |
| Load Capacitance | Series |
| Package / Case | 7.0mm x 5.0mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 143 S 20A TR ECS143S20ATR XC614TR ND XC614TRND XC614TR |
CRYSTAL 14.31818MHZ SERIES SMD - ECS-143-S-20A-TR (XC614TR-ND)
Related parts 14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-20A-TR14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-20A-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC614CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-20A-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC614DKR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-20A-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC614TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-7SX-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1222CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-7SX-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1222TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-5PX-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1250CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-5PX-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1250TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-7S-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC519CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-7S-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC519TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-5P-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC576CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-5P-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC576TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-18-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC600CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-18-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC600TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-28A-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC764CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-28A-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC764TR-ND.
Options for 14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-20A-TR
Send this link via E-Mail
Help With This Screen
