CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-18-TR
| Digi-Key Part Number | XC589CT-ND |
1 10 100 500 |
1.95000 1.75500 1.46250 1.17000 |
Extended Price
1.95 17.55 146.25 585.00 |
| Manufacturer Part Number | ECS-49-20-18-TR | |||
| Description | CRYSTAL 4.9152MHZ 20PF SMD | |||
| Quantity Available | 304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-49-20-18-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 4.9152MHz |
| Load Capacitance | 20pF |
| Package / Case | 11.8mm x 5.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CSM-12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 49 20 18 TR ECS492018TR XC589CT ND XC589CTND XC589CT |
ECS-49-20-18-TR Specification Sheet
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-18-TR (XC589CT-ND)
Related parts:CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-18-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC589CT-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-18-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC589TR-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-18-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC589DKR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1007CT-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1007TR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1007DKR-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-7SX-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1212CT-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-7SX-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1212TR-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-5PX-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1240CT-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-5PX-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1240TR-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-7S-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC508CT-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-7S-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC508TR-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-5P-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC566CT-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-5P-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC566TR-ND.
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-18-TR
Order 'crystal 3.6864mhz 20pf smd - ECS-36-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC586CT-ND.
Send this link via E-Mail
Help With This Screen