CABLE 10 COND .050" MULTI-COLOR - C3302/10 100 - Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3302/10 100
| Digi-Key Part Number | C3302/10 100-ND |
3 |
26.77667 |
Extended Price
80.33 |
| Manufacturer Part Number | C3302/10 100 | |||
| Description | CABLE 10 COND .050" MULTI-COLOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3302/10 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3302 10 100 C330210 100 |
C3302/10 100 Specification Sheet
CABLE 10 COND .050" MULTI-COLOR - C3302/10 100 (C3302/10 100-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3302/10 100CABLE 9 COND .050" MULTI-COLOR - C3302/09 100
Order 'cable 9 cond .050" multi-color - C3302/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/09 100-ND.
CABLE 14 COND .050" MULTI-COLOR - C3302/14 100
Order 'cable 14 cond .050" multi-color - C3302/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/14 100-ND.
CABLE 15 COND .050" MULTI-COLOR - C3302/15 100
Order 'cable 15 cond .050" multi-color - C3302/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/15 100-ND.
CABLE 16 COND .050" MULTI-COLOR - C3302/16 100
Order 'cable 16 cond .050" multi-color - C3302/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/16 100-ND.
CABLE 20 COND .050" MULTI-COLOR - C3302/20 100
Order 'cable 20 cond .050" multi-color - C3302/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/20 100-ND.
CABLE 24 COND .050" MULTI-COLOR - C3302/24 100
Order 'cable 24 cond .050" multi-color - C3302/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/24 100-ND.
CABLE 25 COND .050" MULTI-COLOR - C3302/25 100
Order 'cable 25 cond .050" multi-color - C3302/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/25 100-ND.
CABLE 26 COND .050" MULTI-COLOR - C3302/26 100
Order 'cable 26 cond .050" multi-color - C3302/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/26 100-ND.
CABLE 30 COND .050" MULTI-COLOR - C3302/30 100
Order 'cable 30 cond .050" multi-color - C3302/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/30 100-ND.
CABLE 34 COND .050" MULTI-COLOR - C3302/34 100
Order 'cable 34 cond .050" multi-color - C3302/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/34 100-ND.
CABLE 36 COND .050" MULTI-COLOR - C3302/36 100
Order 'cable 36 cond .050" multi-color - C3302/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/36 100-ND.
CABLE 37 COND .050" MULTI-COLOR - C3302/37 100
Order 'cable 37 cond .050" multi-color - C3302/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/37 100-ND.
CABLE 40 COND .050" MULTI-COLOR - C3302/40 100
Order 'cable 40 cond .050" multi-color - C3302/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/40 100-ND.
CABLE 50 COND .050" MULTI-COLOR - C3302/50 100
Order 'cable 50 cond .050" multi-color - C3302/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/50 100-ND.
CABLE 60 COND .050" MULTI-COLOR - C3302/60 100
Order 'cable 60 cond .050" multi-color - C3302/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3302/60 100-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3302/10 100
Send this link via E-Mail
Help With This Screen
