Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5P-TR - Crystals and Oscillators

Digi-Key Part Number XC567CT-ND
Price Break
1
10
100
Unit Price
.73000
.60800
.48600
Extended Price
0.73
6.08
48.60
Manufacturer Part NumberECS-61-32-5P-TR
DescriptionCRYSTAL 6.144MHZ 32PF SMD
Quantity Available 737
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECS-61-32-5P-TR
VendorECS Inc. (VA)
CategoryCrystals and Oscillators
Frequency6.144MHz
Load Capacitance32pF
Package / Case11.4mm x 4.8mm
PackagingCut Tape (CT)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
SeriesCSM-7
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS 61 32 5P TR
ECS61325PTR
XC567CT ND
XC567CTND
XC567CT

ECS-61-32-5P-TR Specification Sheet

Image of CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5P-TR

CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5P-TR (XC567CT-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5P-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC567CT-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5P-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC567TR-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5P-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC567DKR-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-7SX-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1213CT-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-7SX-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1213TR-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5PX-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1241CT-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5PX-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1241TR-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-7S-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC509CT-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-7S-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC509TR-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-18-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC591CT-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-18-TR
 Order 'crystal 6.144mhz 32pf smd - ECS-61-32-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC591TR-ND.
CRYSTAL 5.185MHZ 32PF SMD - ECS-52-32-5P-TR
 Order 'crystal 5.185mhz 32pf smd - ECS-52-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC675CT-ND.
CRYSTAL 5.185MHZ 32PF SMD - ECS-52-32-5P-TR
 Order 'crystal 5.185mhz 32pf smd - ECS-52-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC675TR-ND.
CRYSTAL 6.00MHZ 32PF SMD - ECS-60-32-5P-TR
 Order 'crystal 6.00mhz 32pf smd - ECS-60-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC679CT-ND.
CRYSTAL 6.00MHZ 32PF SMD - ECS-60-32-5P-TR
 Order 'crystal 6.00mhz 32pf smd - ECS-60-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC679TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-19A-TR Next: CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-5P-TR