Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/34 100
CABLE 34 COND .050" TWISTED PAIR - C1700/34 100 - Cables, Wires
| Digi-Key Part Number | C1700/34 100-ND |
3 |
93.18000 |
Extended Price
279.54 |
| Manufacturer Part Number | C1700/34 100 | |||
| Description | CABLE 34 COND .050" TWISTED PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1700/34 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Twisted Pair |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1700 34 100 C170034 100 |
C1700/34 100 Specification Sheet
CABLE 34 COND .050" TWISTED PAIR - C1700/34 100 (C1700/34 100-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/34 100Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/10 100
Order 'cable 10 cond .050" twisted pair - C1700/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/10 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/16 100
Order 'cable 16 cond .050" twisted pair - C1700/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/16 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/20 100
Order 'cable 20 cond .050" twisted pair - C1700/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/20 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/40 100
Order 'cable 40 cond .050" twisted pair - C1700/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/40 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/50 100
Order 'cable 50 cond .050" twisted pair - C1700/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/50 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/64 100
Order 'cable 64 cond .050" twisted pair - C1700/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/64 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/34 100
Order 'cable 34 cond .050" twisted pair - C1700/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/34 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/10 100
Order 'cable 10 cond 100' twisted pair - 1700/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/10 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/14 100
Order 'cable 14 cond 100' twisted pair - 1700/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/14 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/16 100
Order 'cable 16 cond 100' twisted pair - 1700/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/16 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/20 100
Order 'cable 20 cond 100' twisted pair - 1700/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/20 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/26 100
Order 'cable 26 cond 100' twisted pair - 1700/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/26 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/36 100
Order 'cable 36 cond 100' twisted pair - 1700/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/36 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/40 100
Order 'cable 40 cond 100' twisted pair - 1700/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/40 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 1700/50 100
Order 'cable 50 cond 100' twisted pair - 1700/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/50 100-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair C1700/34 100
Send this link via E-Mail
Help With This Screen
