Keywords:





CABLE 10 COND .050" TWISTED PAIR - C1700/10 100 - Cables, Wires

Digi-Key Part Number C1700/10 100-ND
Price Break
3
Unit Price
27.40667
Extended Price
82.22
Manufacturer Part NumberC1700/10 100
DescriptionCABLE 10 COND .050" TWISTED PAIR
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1700/10 100
Vendor3M
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Twisted Pair
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors10
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1700 10 100
C170010 100

C1700/10 100 Specification Sheet

Image of CABLE 10 COND .050" TWISTED PAIR - C1700/10 100

CABLE 10 COND .050" TWISTED PAIR - C1700/10 100 (C1700/10 100-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 10 COND .050" TWISTED PAIR - C1700/10 100
 Order 'cable 10 cond .050" twisted pair - C1700/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/10 100-ND.
CABLE 16 COND .050" TWISTED PAIR - C1700/16 100
 Order 'cable 16 cond .050" twisted pair - C1700/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/16 100-ND.
CABLE 20 COND .050" TWISTED PAIR - C1700/20 100
 Order 'cable 20 cond .050" twisted pair - C1700/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/20 100-ND.
CABLE 34 COND .050" TWISTED PAIR - C1700/34 100
 Order 'cable 34 cond .050" twisted pair - C1700/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/34 100-ND.
CABLE 40 COND .050" TWISTED PAIR - C1700/40 100
 Order 'cable 40 cond .050" twisted pair - C1700/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/40 100-ND.
CABLE 50 COND .050" TWISTED PAIR - C1700/50 100
 Order 'cable 50 cond .050" twisted pair - C1700/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/50 100-ND.
CABLE 64 COND .050" TWISTED PAIR - C1700/64 100
 Order 'cable 64 cond .050" twisted pair - C1700/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/64 100-ND.
CABLE 10 COND 100FT TWISTED PAIR - 1700/10 100SF
 Order 'cable 10 cond 100ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10F-100-ND.
CABLE 10 COND 10FT TWISTED PAIR - 1700/10 100SF
 Order 'cable 10 cond 10ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-10-ND.
CABLE 10 COND 25FT TWISTED PAIR - 1700/10 100SF
 Order 'cable 10 cond 25ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-25-ND.
CABLE 10 COND 5FT TWISTED PAIR - 1700/10 100SF
 Order 'cable 10 cond 5ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-5-ND.
CABLE 10 COND 200' TWISTED PAIR - 1700/10 200
 Order 'cable 10 cond 200' twisted pair - 1700/10 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/10 200-ND.
CABLE 14 COND 100FT TWISTED PAIR - 1700/14 100SF
 Order 'cable 14 cond 100ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14F-100-ND.
CABLE 14 COND 10FT TWISTED PAIR - 1700/14 100SF
 Order 'cable 14 cond 10ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14F-10-ND.
CABLE 16 COND 100FT TWISTED PAIR - 1700/16 100SF
 Order 'cable 16 cond 100ft twisted pair - 1700/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC16F-100-ND.

Send this link via E-Mail
Help With This Screen

CABLE 10 COND .050" TWISTED PAIR - C1700/10 100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 10 COND .050" SPLIT/FLAT - 3667/10 300 Next: CABLE 10 COND .100" FLAT POWER - C8124/10 100
CABLE 10 COND .050" TWISTED PAIR - C1700/10 100