CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-7S-TR
| Digi-Key Part Number | XC517CT-ND |
1 10 100 500 |
2.03000 1.68800 1.35000 1.08750 |
Extended Price
2.03 16.88 135.00 543.75 |
| Manufacturer Part Number | ECS-120-S-7S-TR | |||
| Description | CRYSTAL 12.000MHZ SERIES SMD | |||
| Quantity Available | 1412 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-120-S-7S-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | Series |
| Package / Case | 12.5mm x 4.6mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | ECX-3S |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 120 S 7S TR ECS120S7STR XC517CT ND XC517CTND XC517CT |
ECS-120-S-7S-TR Specification Sheet
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-7S-TR (XC517CT-ND)
Related parts:CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-18-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC599CT-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-18-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC599TR-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC613CT-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC613DKR-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
Order 'crystal 12.000 mhz series smd - ECS-120-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC613TR-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1126CT-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1126TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1128CT-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1128TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130CT-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130TR-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1132CT-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1132TR-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134CT-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134TR-ND.
Send this link via E-Mail
Help With This Screen