CRYSTAL 11.0592MHZ 20PF SMD - ECS-110.5-20-7S-TR
| Digi-Key Part Number | XC516CT-ND |
1 10 100 500 |
2.03000 1.68800 1.35000 1.08750 |
Extended Price
2.03 16.88 135.00 543.75 |
| Manufacturer Part Number | ECS-110.5-20-7S-TR | |||
| Description | CRYSTAL 11.0592MHZ 20PF SMD | |||
| Quantity Available | 874 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-110.5-20-7S-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 20pF |
| Package / Case | 12.5mm x 4.6mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | ECX-3S |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 110 5 20 7S TR ECS1105207STR XC516CT ND XC516CTND XC516CT |
ECS-110.5-20-7S-TR Specification Sheet
CRYSTAL 11.0592MHZ 20PF SMD - ECS-110.5-20-7S-TR (XC516CT-ND)
Related parts:CRYSTAL 6.00 MHZ 20PF SMD - ECS-60-20-5PX-TR
Order 'crystal 6.00 mhz 20pf smd - ECS-60-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1000CT-ND.
CRYSTAL 6.00 MHZ 20PF SMD - ECS-60-20-5PX-TR
Order 'crystal 6.00 mhz 20pf smd - ECS-60-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1000TR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1007CT-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1007TR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1010CT-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1010TR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1011CT-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1011TR-ND.
CRYSTAL 12.288 MHZ 20PF SMD - ECS-122.8-20-20A-TR
Order 'crystal 12.288 mhz 20pf smd - ECS-122.8-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1012CT-ND.
CRYSTAL 12.288 MHZ 20PF SMD - ECS-122.8-20-20A-TR
Order 'crystal 12.288 mhz 20pf smd - ECS-122.8-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1012TR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1013CT-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1013TR-ND.
CRYSTAL 24.00 MHZ 20PF SMD - ECS-240-20-23B-TR
Order 'crystal 24.00 mhz 20pf smd - ECS-240-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1014CT-ND.
CRYSTAL 24.00 MHZ 20PF SMD - ECS-240-20-23B-TR
Order 'crystal 24.00 mhz 20pf smd - ECS-240-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1014TR-ND.
CRYSTAL 10.000 MHZ 20PF SMD - ECS-100-20-30B-TR
Order 'crystal 10.000 mhz 20pf smd - ECS-100-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1117CT-ND.
Send this link via E-Mail
Help With This Screen