CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-7S-TR
| Digi-Key Part Number | XC494CT-ND |
1 10 100 500 |
2.03000 1.68800 1.35000 1.23750 |
Extended Price
2.03 16.88 135.00 618.75 |
| Manufacturer Part Number | ECS-120-32-7S-TR | |||
| Description | CRYSTAL 12.00MHZ 32PF SMD | |||
| Quantity Available | 802 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-120-32-7S-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 32pF |
| Package / Case | 12.5mm x 4.6mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | ECX-3S |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 120 32 7S TR ECS120327STR XC494CT ND XC494CTND XC494CT |
ECS-120-32-7S-TR Specification Sheet
CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-7S-TR (XC494CT-ND)
Related parts:CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-7S-TR
Order 'crystal 12.00mhz 32pf smd - ECS-120-32-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC494CT-ND.
CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-7S-TR
Order 'crystal 12.00mhz 32pf smd - ECS-120-32-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC494TR-ND.
CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-7S-TR
Order 'crystal 12.00mhz 32pf smd - ECS-120-32-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC494DKR-ND.
CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-5PX-TR
Order 'crystal 12.00mhz 32pf smd - ECS-120-32-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1276CT-ND.
CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-5PX-TR
Order 'crystal 12.00mhz 32pf smd - ECS-120-32-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1276TR-ND.
CRYSTAL 12.000MHZ 32PF SMD - ECS-120-32-28AX-TR
Order 'crystal 12.000mhz 32pf smd - ECS-120-32-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1317CT-ND.
CRYSTAL 12.000MHZ 32PF SMD - ECS-120-32-28AX-TR
Order 'crystal 12.000mhz 32pf smd - ECS-120-32-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1317TR-ND.
CRYSTAL 6.00MHZ 32PF SMD - ECS-60-32-7S-TR
Order 'crystal 6.00mhz 32pf smd - ECS-60-32-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC498CT-ND.
CRYSTAL 6.00MHZ 32PF SMD - ECS-60-32-7S-TR
Order 'crystal 6.00mhz 32pf smd - ECS-60-32-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC498TR-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-7S-TR
Order 'crystal 6.144mhz 32pf smd - ECS-61-32-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC509CT-ND.
CRYSTAL 6.144MHZ 32PF SMD - ECS-61-32-7S-TR
Order 'crystal 6.144mhz 32pf smd - ECS-61-32-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC509TR-ND.
CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-5P-TR
Order 'crystal 12.00mhz 32pf smd - ECS-120-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC687CT-ND.
CRYSTAL 12.00MHZ 32PF SMD - ECS-120-32-5P-TR
Order 'crystal 12.00mhz 32pf smd - ECS-120-32-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC687TR-ND.
CRYSTAL 12.000MHZ 32PF SMD - ECS-120-32-28A-TR
Order 'crystal 12.000mhz 32pf smd - ECS-120-32-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC761CT-ND.
CRYSTAL 12.000MHZ 32PF SMD - ECS-120-32-28A-TR
Order 'crystal 12.000mhz 32pf smd - ECS-120-32-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC761TR-ND.
Send this link via E-Mail
Help With This Screen