CRYSTAL 16.000 MHZ 18PF CYL - ECS-160-18-9X
| Digi-Key Part Number | XC1383-ND |
1 10 100 500 1000 5000 |
.73000 .65300 .52200 .46400 .40600 .36250 |
Extended Price
0.73 6.53 52.20 232.00 406.00 1812.50 |
| Manufacturer Part Number | ECS-160-18-9X | |||
| Description | CRYSTAL 16.000 MHZ 18PF CYL | |||
| Quantity Available | 385 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-160-18-9X |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 16.000MHz |
| Load Capacitance | 18pF |
| Package / Case | Cylinder |
| Packaging | Bulk |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Series | ECS-3X9X |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 160 18 9X ECS160189X XC1383 ND XC1383ND XC1383 |
ECS-160-18-9X Specification Sheet
CRYSTAL 16.000 MHZ 18PF CYL - ECS-160-18-9X (XC1383-ND)
Related parts:CRYSTAL 16.000 MHZ 18PF CYL - ECS-160-18-9X
Order 'crystal 16.000 mhz 18pf cyl - ECS-160-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1383-ND.
CRYSTAL 10.000 MHZ 18PF CYL - ECS-100-18-9X
Order 'crystal 10.000 mhz 18pf cyl - ECS-100-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1378-ND.
CRYSTAL 11.0592 MHZ 18PF CYL - ECS-110.5-18-9X
Order 'crystal 11.0592 mhz 18pf cyl - ECS-110.5-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1379-ND.
CRYSTAL 12.000 MHZ 18PF CYL - ECS-120-18-9X
Order 'crystal 12.000 mhz 18pf cyl - ECS-120-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1380-ND.
CRYSTAL 14.31818 MHZ 18PF CYL - ECS-143-18-9X
Order 'crystal 14.31818 mhz 18pf cyl - ECS-143-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1381-ND.
CRYSTAL 14.7456 MHZ 18PF CYL - ECS-147.4-18-9X
Order 'crystal 14.7456 mhz 18pf cyl - ECS-147.4-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1382-ND.
CRYSTAL 18.432 MHZ 18PF CYL - ECS-184-18-9X
Order 'crystal 18.432 mhz 18pf cyl - ECS-184-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1384-ND.
CRYSTAL 19.6608 MHZ 18PF CYL - ECS-196.6-18-9X
Order 'crystal 19.6608 mhz 18pf cyl - ECS-196.6-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1385-ND.
CRYSTAL 20.000 MHZ 18PF CYL - ECS-200-18-9X
Order 'crystal 20.000 mhz 18pf cyl - ECS-200-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1386-ND.
CRYSTAL 24.576 MHZ 18PF CYL - ECS-245.7-18-9X
Order 'crystal 24.576 mhz 18pf cyl - ECS-245.7-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1387-ND.
CRYSTAL 25.000 MHZ 18PF CYL - ECS-250-18-9X
Order 'crystal 25.000 mhz 18pf cyl - ECS-250-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1388-ND.
CRYSTAL 27.000 MHZ 18PF CYL - ECS-270-18-9X
Order 'crystal 27.000 mhz 18pf cyl - ECS-270-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1389-ND.
CRYSTAL 32.000 MHZ 18PF CYL - ECS-320-18-9X-F
Order 'crystal 32.000 mhz 18pf cyl - ECS-320-18-9X-F' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1390-ND.
CRYSTAL 32.768 MHZ 18PF CYL - ECS-327-18-9X-F
Order 'crystal 32.768 mhz 18pf cyl - ECS-327-18-9X-F' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1391-ND.
CRYSTAL 4.9152 MHZ 18PF CYL - ECS-49-18-10X
Order 'crystal 4.9152 mhz 18pf cyl - ECS-49-18-10X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1374-ND.
Send this link via E-Mail
Help With This Screen