CABLE RIBBON 44 COND 100' GRAY - AM44G-100
| Digi-Key Part Number | AM44G-100-ND |
1 |
49.00000 |
Extended Price
49.00 |
| Manufacturer Part Number | AM44G-100 | |||
| Description | CABLE RIBBON 44 COND 100' GRAY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AM44G-100 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 44 [Nom] |
| Pitch | 1.000 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 150.000 V [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Other Names |
AM44G 100 AM44G100 |
CABLE RIBBON 44 COND 100' GRAY - AM44G-100 (AM44G-100-ND)
Related parts:CABLE RIBBON 44 COND 10' GRAY - AM44G-10
Order 'cable ribbon 44 cond 10' gray - AM44G-10' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AM44G-10-ND.
CABLE RIBBON 44 COND 25' GRAY - AM44G-25
Order 'cable ribbon 44 cond 25' gray - AM44G-25' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AM44G-25-ND.
CABLE RIBBON 44 COND 50' GRAY - AM44G-50
Order 'cable ribbon 44 cond 50' gray - AM44G-50' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AM44G-50-ND.
CABLE RIBBON 44 COND 5' GRAY - AM44G-5
Order 'cable ribbon 44 cond 5' gray - AM44G-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AM44G-5-ND.
CABLE RIBBON 44 COND 100' GRAY - AM44G-100
Order 'cable ribbon 44 cond 100' gray - AM44G-100' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AM44G-100-ND.
CABLE RIBBON 40 COND 100' GRAY - AM40G-100
Order 'cable ribbon 40 cond 100' gray - AM40G-100' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AM40G-100-ND.
CABLE RIBBON 10 COND 10 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 10 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-10-ND.
CABLE RIBBON 10 COND 25 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 25 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-25-ND.
CABLE RIBBON 10 COND 50 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 50 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-50-ND.
CABLE RIBBON 10 COND 5 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 5 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-5-ND.
CABLE RIBBON 16 COND 50 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 50 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-50-ND.
CABLE RIBBON 20 COND 10 GRAY - 57040-1
Order 'cable ribbon 20 cond 10 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-10-ND.
CABLE RIBBON 20 COND 25 GRAY - 57040-1
Order 'cable ribbon 20 cond 25 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-25-ND.
CABLE RIBBON 20 COND 50 GRAY - 57040-1
Order 'cable ribbon 20 cond 50 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-50-ND.
CABLE RIBBON 20 COND 5 GRAY - 57040-1
Order 'cable ribbon 20 cond 5 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-5-ND.
Send this link via E-Mail
Help With This Screen