CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-5PX-F-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1305CT-ND |
1 10 100 500 |
.73000 .60800 .48600 .43200 |
Extended Price
0.73 6.08 48.60 216.00 |
| Manufacturer Part Number | ECS-250-18-5PX-F-TR | |||
| Description | CRYSTAL 25.000MHZ 18PF SMD | |||
| Quantity Available | 892 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-250-18-5PX-F-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 25MHz |
| Load Capacitance | 18pF |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CSM-7 4.3H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 250 18 5PX F TR ECS250185PXFTR XC1305CT ND XC1305CTND XC1305CT |
ECS-250-18-5PX-F-TR Specification Sheet
CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-5PX-F-TR (XC1305CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-5PX-F-TR
Order 'crystal 25.000mhz 18pf smd - ECS-250-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1305CT-ND.
CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-5PX-F-TR
Order 'crystal 25.000mhz 18pf smd - ECS-250-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1305TR-ND.
CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-5PX-F-TR
Order 'crystal 25.000mhz 18pf smd - ECS-250-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1305DKR-ND.
CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-5P-F-TR
Order 'crystal 25.000mhz 18pf smd - ECS-250-18-5P-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC745CT-ND.
CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-5P-F-TR
Order 'crystal 25.000mhz 18pf smd - ECS-250-18-5P-F-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC745TR-ND.
CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-5P-F-TR
Order 'crystal 25.000mhz 18pf smd - ECS-250-18-5P-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC745DKR-ND.
CRYSTAL 25.00 MHZ 20PF SMD - ECS-250-18-23B-F-TR
Order 'crystal 25.00 mhz 20pf smd - ECS-250-18-23B-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1015CT-ND.
CRYSTAL 25.00 MHZ 20PF SMD - ECS-250-18-23B-F-TR
Order 'crystal 25.00 mhz 20pf smd - ECS-250-18-23B-F-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1015TR-ND.
CRYSTAL 25.00 MHZ 20PF SMD - ECS-250-18-23B-F-TR
Order 'crystal 25.00 mhz 20pf smd - ECS-250-18-23B-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1015DKR-ND.
CRYSTAL 27.00 MHZ 18PF FUND SMD - ECS-270-18-5PX-F-TR
Order 'crystal 27.00 mhz 18pf fund smd - ECS-270-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1002CT-ND.
CRYSTAL 27.00 MHZ 18PF FUND SMD - ECS-270-18-5PX-F-TR
Order 'crystal 27.00 mhz 18pf fund smd - ECS-270-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1002TR-ND.
CRYSTAL 8.00MHZ 18PF SMD - ECS-80-18-5PX-TR
Order 'crystal 8.00mhz 18pf smd - ECS-80-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1271CT-ND.
CRYSTAL 8.00MHZ 18PF SMD - ECS-80-18-5PX-TR
Order 'crystal 8.00mhz 18pf smd - ECS-80-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1271TR-ND.
CRYSTAL 16.000312MHZ 18PF SMD - ECS-160.003-18-5PX-TR
Order 'crystal 16.000312mhz 18pf smd - ECS-160.003-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1283CT-ND.
CRYSTAL 16.000312MHZ 18PF SMD - ECS-160.003-18-5PX-TR
Order 'crystal 16.000312mhz 18pf smd - ECS-160.003-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1283TR-ND.
Send this link via E-Mail
Help With This Screen