CABLE 14COND 250'.100 28AWG FLEX - AF14-250-ND
| Digi-Key Part Number | AF14-250-ND |
1 |
320.00000 |
Extended Price
320.00 |
| Manufacturer Part Number | AF14-250-ND | |||
| Description | CABLE 14COND 250'.100 28AWG FLEX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AF14-250-ND |
| Vendor | Parlex Corp (VA) |
| Category | Cables, Wires |
| Length | 250' (76.2m) |
| Number of Conductors | 14 |
| Pitch | 0.100" (2.54mm) |
| Width | 1.50" (38.10mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AF14 250 ND AF14250ND AF14 250 ND AF14250ND AF14-250 |
AF14-250-ND Specification Sheet
CABLE 14COND 250'.100 28AWG FLEX - AF14-250-ND (AF14-250-ND)
Related parts :CABLE 14COND 250'.100 28AWG FLEX - AF14-250-ND
Order 'cable 14cond 250'.100 28awg flex - AF14-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-250-ND.
CABLE 2COND 250'.100 28AWG FLEX - AF02-250-ND
Order 'cable 2cond 250'.100 28awg flex - AF02-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-250-ND.
CABLE 3COND 250'.100 28AWG FLEX - AF03-250-ND
Order 'cable 3cond 250'.100 28awg flex - AF03-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-250-ND.
CABLE 4COND 250'.100 28AWG FLEX - AF04-250-ND
Order 'cable 4cond 250'.100 28awg flex - AF04-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-250-ND.
CABLE 5COND 250'.100 28AWG FLEX - AF05-250-ND
Order 'cable 5cond 250'.100 28awg flex - AF05-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-250-ND.
CABLE 6COND 250'.100 28AWG FLEX - AF06-250-ND
Order 'cable 6cond 250'.100 28awg flex - AF06-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-250-ND.
CABLE 8COND 250'.100 28AWG FLEX - AF08-250-ND
Order 'cable 8cond 250'.100 28awg flex - AF08-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-250-ND.
CABLE 9COND 250'.100 28AWG FLEX - AF09-250-ND
Order 'cable 9cond 250'.100 28awg flex - AF09-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-250-ND.
CABLE 10COND 250'.100 28AWG FLEX - AF10-250-ND
Order 'cable 10cond 250'.100 28awg flex - AF10-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-250-ND.
CABLE 11COND 250'.100 28AWG FLEX - AF11-250-ND
Order 'cable 11cond 250'.100 28awg flex - AF11-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-250-ND.
CABLE 12COND 250'.100 28AWG FLEX - AF12-250-ND
Order 'cable 12cond 250'.100 28awg flex - AF12-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-250-ND.
CABLE 13COND 250'.100 28AWG FLEX - AF13-250-ND
Order 'cable 13cond 250'.100 28awg flex - AF13-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-250-ND.
CABLE 15COND 250'.100 28AWG FLEX - AF15-250-ND
Order 'cable 15cond 250'.100 28awg flex - AF15-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-250-ND.
CABLE 16COND 250'.100 28AWG FLEX - AF16-250-ND
Order 'cable 16cond 250'.100 28awg flex - AF16-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-250-ND.
CABLE 18COND 250'.100 28AWG FLEX - AF18-250-ND
Order 'cable 18cond 250'.100 28awg flex - AF18-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-250-ND.
Send this link via E-Mail
Help With This Screen
