Keywords:





CABLE 12COND 250'.100 28AWG FLEX - AF12-250-ND - Cables, Wires

Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF12-250-ND

Digi-Key Part Number AF12-250-ND
Price Break
1
Unit Price
300.00000
Extended Price
300.00
Manufacturer Part NumberAF12-250-ND
DescriptionCABLE 12COND 250'.100 28AWG FLEX
Quantity Available
All prices are in USD

Non-Stock

Purchase Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF12-250-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF12-250-ND
Technical/Catalog InformationAF12-250-ND
VendorParlex Corp (VA)
CategoryCables, Wires
Length250' (76.2m)
Number of Conductors12
Pitch0.100" (2.54mm)
Width1.30" (33.0mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AF12 250 ND
AF12250ND
AF12 250 ND
AF12250ND
AF12-250

AF12-250-ND Specification Sheet

Image of CABLE 12COND 250'.100 28AWG FLEX - AF12-250-ND

CABLE 12COND 250'.100 28AWG FLEX - AF12-250-ND (AF12-250-ND) - Cables, Wires

Related parts Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF12-250-ND
CABLE 12COND 250'.100 28AWG FLEX - AF12-250-ND
 Order 'cable 12cond 250'.100 28awg flex - AF12-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-250-ND.
CABLE 2COND 250'.100 28AWG FLEX - AF02-250-ND
 Order 'cable 2cond 250'.100 28awg flex - AF02-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-250-ND.
CABLE 3COND 250'.100 28AWG FLEX - AF03-250-ND
 Order 'cable 3cond 250'.100 28awg flex - AF03-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-250-ND.
CABLE 4COND 250'.100 28AWG FLEX - AF04-250-ND
 Order 'cable 4cond 250'.100 28awg flex - AF04-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-250-ND.
CABLE 5COND 250'.100 28AWG FLEX - AF05-250-ND
 Order 'cable 5cond 250'.100 28awg flex - AF05-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-250-ND.
CABLE 6COND 250'.100 28AWG FLEX - AF06-250-ND
 Order 'cable 6cond 250'.100 28awg flex - AF06-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-250-ND.
CABLE 8COND 250'.100 28AWG FLEX - AF08-250-ND
 Order 'cable 8cond 250'.100 28awg flex - AF08-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-250-ND.
CABLE 9COND 250'.100 28AWG FLEX - AF09-250-ND
 Order 'cable 9cond 250'.100 28awg flex - AF09-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-250-ND.
CABLE 10COND 250'.100 28AWG FLEX - AF10-250-ND
 Order 'cable 10cond 250'.100 28awg flex - AF10-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-250-ND.
CABLE 11COND 250'.100 28AWG FLEX - AF11-250-ND
 Order 'cable 11cond 250'.100 28awg flex - AF11-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-250-ND.
CABLE 13COND 250'.100 28AWG FLEX - AF13-250-ND
 Order 'cable 13cond 250'.100 28awg flex - AF13-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-250-ND.
CABLE 14COND 250'.100 28AWG FLEX - AF14-250-ND
 Order 'cable 14cond 250'.100 28awg flex - AF14-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-250-ND.
CABLE 15COND 250'.100 28AWG FLEX - AF15-250-ND
 Order 'cable 15cond 250'.100 28awg flex - AF15-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-250-ND.
CABLE 16COND 250'.100 28AWG FLEX - AF16-250-ND
 Order 'cable 16cond 250'.100 28awg flex - AF16-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-250-ND.
CABLE 18COND 250'.100 28AWG FLEX - AF18-250-ND
 Order 'cable 18cond 250'.100 28awg flex - AF18-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-250-ND.

Options for Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF12-250-ND
Send this link via E-Mail
Help With This Screen

CABLE 12COND 250'.100 28AWG FLEX - AF12-250-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 12COND 25' .100 28AWG FLEX - AF12-25-ND Next: CABLE 12COND 5' .100 28AWG FLEX - AF12-5-ND
CABLE 12COND 250'.100 28AWG FLEX - AF12-250-ND