16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-5PX-TR
CRYSTAL 16.000MHZ SERIES SMD - ECS-160-S-5PX-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1251CT-ND |
1 10 100 |
.73000 .60800 .48600 |
Extended Price
0.73 6.08 48.60 |
| Manufacturer Part Number | ECS-160-S-5PX-TR | |||
| Description | CRYSTAL 16.000MHZ SERIES SMD | |||
| Quantity Available | 2743 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-160-S-5PX-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Load Capacitance | Series |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 160 S 5PX TR ECS160S5PXTR XC1251CT ND XC1251CTND XC1251CT |
ECS-160-S-5PX-TR Specification Sheet
CRYSTAL 16.000MHZ SERIES SMD - ECS-160-S-5PX-TR (XC1251CT-ND) - Crystals and Oscillators
Related parts 16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-5PX-TR16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-5PX-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1251TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-5PX-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1251CT-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-5PX-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1251DKR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-28AX-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1323TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-28A-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC768TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-7SX-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1224TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-7S-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC521TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-5P-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC577TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-18-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC601TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-20A-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC616TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-15-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-15-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC802TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-23B-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC813TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-23A-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC825TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-19A-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-19A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC864TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-23A-EN-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC983TR-ND.
Options for 16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-5PX-TR
Send this link via E-Mail
Help With This Screen
