14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-5PX-TR
CRYSTAL 14.31818MHZ SERIES SMD - ECS-143-S-5PX-TR
| Digi-Key Part Number | XC1250TR-ND |
1000 |
.40500 |
Extended Price
405.00 |
| Manufacturer Part Number | ECS-143-S-5PX-TR | |||
| Description | CRYSTAL 14.31818MHZ SERIES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-143-S-5PX-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 14.31818MHz |
| Load Capacitance | Series |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 143 S 5PX TR ECS143S5PXTR XC1250TR ND XC1250TRND XC1250TR |
ECS-143-S-5PX-TR Specification Sheet
CRYSTAL 14.31818MHZ SERIES SMD - ECS-143-S-5PX-TR (XC1250TR-ND)
Related parts 14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-5PX-TR14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-5PX-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1250TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-5PX-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1250CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-28A-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC764TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-7SX-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1222TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-7S-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC519TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-5P-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC576TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-18-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC600TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-20A-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC614TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-15-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-15-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC800TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-23B-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC810TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-23A-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-23A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC822TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-19A-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-19A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC862TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-23A-EN-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC980TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-7SX-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1222CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-143-S-7S-TR
Order 'crystal 14.31818mhz series smd - ECS-143-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC519CT-ND.
Options for 14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-S-5PX-TR
Send this link via E-Mail
Help With This Screen
