Keywords:





Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF10-250-ND

CABLE 10COND 250'.100 28AWG FLEX - AF10-250-ND - Cables, Wires

Digi-Key Part Number AF10-250-ND
Price Break
1
Unit Price
280.00000
Extended Price
280.00
Manufacturer Part NumberAF10-250-ND
DescriptionCABLE 10COND 250'.100 28AWG FLEX
Quantity Available
All prices are in USD

Non-Stock

Purchase Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF10-250-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF10-250-ND
Technical/Catalog InformationAF10-250-ND
VendorParlex Corp (VA)
CategoryCables, Wires
Length250' (76.2m)
Number of Conductors10
Pitch0.100" (2.54mm)
Width1.10" (27.94mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AF10 250 ND
AF10250ND
AF10 250 ND
AF10250ND
AF10-250

AF10-250-ND Specification Sheet

Image of CABLE 10COND 250'.100 28AWG FLEX - AF10-250-ND

CABLE 10COND 250'.100 28AWG FLEX - AF10-250-ND (AF10-250-ND) - Cables, Wires

Related parts Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF10-250-ND
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF10-250-ND
 Order 'cable 10cond 250'.100 28awg flex - AF10-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF10-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF02-250-ND
 Order 'cable 2cond 250'.100 28awg flex - AF02-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF02-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF03-250-ND
 Order 'cable 3cond 250'.100 28awg flex - AF03-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF03-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF04-250-ND
 Order 'cable 4cond 250'.100 28awg flex - AF04-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF05-250-ND
 Order 'cable 5cond 250'.100 28awg flex - AF05-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF05-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF06-250-ND
 Order 'cable 6cond 250'.100 28awg flex - AF06-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF06-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF08-250-ND
 Order 'cable 8cond 250'.100 28awg flex - AF08-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF08-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF09-250-ND
 Order 'cable 9cond 250'.100 28awg flex - AF09-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF09-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF11-250-ND
 Order 'cable 11cond 250'.100 28awg flex - AF11-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF11-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF12-250-ND
 Order 'cable 12cond 250'.100 28awg flex - AF12-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF12-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF13-250-ND
 Order 'cable 13cond 250'.100 28awg flex - AF13-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF13-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF14-250-ND
 Order 'cable 14cond 250'.100 28awg flex - AF14-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF14-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF15-250-ND
 Order 'cable 15cond 250'.100 28awg flex - AF15-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF15-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF16-250-ND
 Order 'cable 16cond 250'.100 28awg flex - AF16-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF16-250-ND.
Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF18-250-ND
 Order 'cable 18cond 250'.100 28awg flex - AF18-250-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-250-ND.

Options for Ffc, Fpc (flat Flex) Cables, Wire 250' (76.2m) Parlex Corp (VA) AF10-250-ND
Send this link via E-Mail
Help With This Screen

CABLE 10COND 250'.100 28AWG FLEX - AF10-250-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 10COND 25'.100 28AWG FLEX - AF10-25-ND Next: CABLE 10COND 5'.100 28AWG FLEX - AF10-5-ND
CABLE 10COND 250'.100 28AWG FLEX - AF10-250-ND