CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5PX-TR - Crystals and Oscillators
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-S-5PX-TR
| Digi-Key Part Number | XC1249CT-ND |
1 10 100 |
.73000 .60800 .48600 |
Extended Price
0.73 6.08 48.60 |
| Manufacturer Part Number | ECS-120-S-5PX-TR | |||
| Description | CRYSTAL 12.000MHZ SERIES SMD | |||
| Quantity Available | 2072 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-120-S-5PX-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | Series |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 120 S 5PX TR ECS120S5PXTR XC1249CT ND XC1249CTND XC1249CT |
ECS-120-S-5PX-TR Specification Sheet
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5PX-TR (XC1249CT-ND) - Crystals and Oscillators
Related parts 12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-S-5PX-TRCRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5PX-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1249CT-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5PX-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1249DKR-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-7SX-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1220CT-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-28AX-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1316CT-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-7S-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC517CT-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5P-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC575CT-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-28A-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC760CT-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-19A-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-19A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC860CT-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-7SX-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1220DKR-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-28AX-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1316DKR-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-7S-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC517DKR-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5P-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC575DKR-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-28A-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC760DKR-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-19A-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-19A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC860DKR-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5PX-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1249TR-ND.
Options for 12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-S-5PX-TR
Send this link via E-Mail
Help With This Screen
