CRYSTAL 4.000MHZ SERIES SMD - ECS-40-S-5PX-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1237TR-ND |
1000 5000 10000 25000 |
.40500 .37800 .35900 .33800 |
Extended Price
405.00 1890.00 3590.00 8450.00 |
| Manufacturer Part Number | ECS-40-S-5PX-TR | |||
| Description | CRYSTAL 4.000MHZ SERIES SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-40-S-5PX-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 4MHz |
| Load Capacitance | Series |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CSM-7X |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 40 S 5PX TR ECS40S5PXTR XC1237TR ND XC1237TRND XC1237TR |
ECS-40-S-5PX-TR Specification Sheet
CRYSTAL 4.000MHZ SERIES SMD - ECS-40-S-5PX-TR (XC1237TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1126CT-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1126TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1128CT-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1128TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130CT-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130TR-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1132CT-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1132TR-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134CT-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134TR-ND.
CRYSTAL 50.000 MHZ SERIES SMD - ECS-500-S-30B-TR
Order 'crystal 50.000 mhz series smd - ECS-500-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1136CT-ND.
CRYSTAL 50.000 MHZ SERIES SMD - ECS-500-S-30B-TR
Order 'crystal 50.000 mhz series smd - ECS-500-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1136TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-33-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1145CT-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-33-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1145TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-33-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1147CT-ND.
Send this link via E-Mail
Help With This Screen