CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-5PX-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1236TR-ND |
1000 5000 10000 25000 |
.40500 .37800 .35900 .33800 |
Extended Price
405.00 1890.00 3590.00 8450.00 |
| Manufacturer Part Number | ECS-36-20-5PX-TR | |||
| Description | CRYSTAL 3.6864MHZ 20PF SMD | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-36-20-5PX-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 3.6864MHz |
| Load Capacitance | 20pF |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CSM-7X |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 36 20 5PX TR ECS36205PXTR XC1236TR ND XC1236TRND XC1236TR |
ECS-36-20-5PX-TR Specification Sheet
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-5PX-TR (XC1236TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-5PX-TR
Order 'crystal 3.6864mhz 20pf smd - ECS-36-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1236CT-ND.
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-5PX-TR
Order 'crystal 3.6864mhz 20pf smd - ECS-36-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1236TR-ND.
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-5PX-TR
Order 'crystal 3.6864mhz 20pf smd - ECS-36-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1236DKR-ND.
CRYSTAL 6.00 MHZ 20PF SMD - ECS-60-20-5PX-TR
Order 'crystal 6.00 mhz 20pf smd - ECS-60-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1000CT-ND.
CRYSTAL 6.00 MHZ 20PF SMD - ECS-60-20-5PX-TR
Order 'crystal 6.00 mhz 20pf smd - ECS-60-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1000TR-ND.
CRYSTAL 6.00 MHZ 20PF SMD - ECS-60-20-5PX-TR
Order 'crystal 6.00 mhz 20pf smd - ECS-60-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1000DKR-ND.
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-7SX-TR
Order 'crystal 3.6864mhz 20pf smd - ECS-36-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1208CT-ND.
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-7SX-TR
Order 'crystal 3.6864mhz 20pf smd - ECS-36-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1208TR-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-5PX-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1238CT-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-5PX-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1238TR-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-5PX-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1240CT-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-5PX-TR
Order 'crystal 4.9152mhz 20pf smd - ECS-49-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1240TR-ND.
CRYSTAL 9.8304MHZ 20PF SMD - ECS-98.3-20-5PX-TR
Order 'crystal 9.8304mhz 20pf smd - ECS-98.3-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1245CT-ND.
CRYSTAL 9.8304MHZ 20PF SMD - ECS-98.3-20-5PX-TR
Order 'crystal 9.8304mhz 20pf smd - ECS-98.3-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1245TR-ND.
CRYSTAL 11.0592MHZ 20PF SMD - ECS-110.5-20-5PX-TR
Order 'crystal 11.0592mhz 20pf smd - ECS-110.5-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1248CT-ND.
Send this link via E-Mail
Help With This Screen