CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7SX-TR
| Digi-Key Part Number | XC1232TR-ND |
1000 5000 |
1.01300 .93800 |
Extended Price
1013.00 4690.00 |
| Manufacturer Part Number | ECS-120-18-7SX-TR | |||
| Description | CRYSTAL 12.000MHZ 18PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-120-18-7SX-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 18pF |
| Package / Case | 12.5mm x 4.6mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | ECX-3SX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 120 18 7SX TR ECS120187SXTR XC1232TR ND XC1232TRND XC1232TR |
ECS-120-18-7SX-TR Specification Sheet
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7SX-TR (XC1232TR-ND)
Related parts:CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7SX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1232CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7SX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1232TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7SX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1232DKR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5PX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1289CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5PX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1289TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-28AX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1315CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-28AX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1315TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7S-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC548CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-7S-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC548TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5P-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC717CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5P-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC717TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-28A-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC759CT-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-28A-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC759TR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-5PX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1289DKR-ND.
CRYSTAL 12.000MHZ 18PF SMD - ECS-120-18-28AX-TR
Order 'crystal 12.000mhz 18pf smd - ECS-120-18-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1315DKR-ND.
Send this link via E-Mail
Help With This Screen