CRYSTAL 32.768KHZ 12.5PF SMD - ECS-.327-12.5-17X-TR
| Digi-Key Part Number | XC1195TR-ND |
3000 6000 9000 |
.56000 .53200 .50000 |
Extended Price
1680.00 3192.00 4500.00 |
| Manufacturer Part Number | ECS-.327-12.5-17X-TR | |||
| Description | CRYSTAL 32.768KHZ 12.5PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-.327-12.5-17X-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 32.768kHz |
| Load Capacitance | 12.5pF |
| Package / Case | 8.0mm x 3.8mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Type | Tuning Fork |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 327 12 5 17X TR ECS32712517XTR XC1195TR ND XC1195TRND XC1195TR |
ECS-.327-12.5-17X-TR Specification Sheet
CRYSTAL 32.768KHZ 12.5PF SMD - ECS-.327-12.5-17X-TR (XC1195TR-ND)
Related parts :CRYSTAL 32.768KHZ 12.5PF SMD - ECS-.327-12.5-17X-TR
Order 'crystal 32.768khz 12.5pf smd - ECS-.327-12.5-17X-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1195TR-ND.
CRYSTAL 32.768KHZ 6PF SMD - ECS-.327-6-17-TR
Order 'crystal 32.768khz 6pf smd - ECS-.327-6-17-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC746TR-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - CM130-32.768KDZF-UT
Order 'crystal 32.768khz 12.5pf smd - CM130-32.768KDZF-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8633-2-ND.
CRYSTAL 32.7680KHZ 12.5PF SMD - MC-405 32.7680K-A0
Order 'crystal 32.7680khz 12.5pf smd - MC-405 32.7680K-A0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2405TR-ND.
CRYSTAL 32.7680KHZ 12.5PF SMD - FC-135 32.7680KA-A3
Order 'crystal 32.7680khz 12.5pf smd - FC-135 32.7680KA-A3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2413TR-ND.
OSC 32.768 KHZ 3.3V SMD - ECS-327SMO-TR
Order 'osc 32.768 khz 3.3v smd - ECS-327SMO-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC777CT-ND.
OSC 32.768 KHZ 3.3V SMD - ECS-327SMO-TR
Order 'osc 32.768 khz 3.3v smd - ECS-327SMO-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC777TR-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8089-2-ND.
CRYSTAL 20.0000 MHZ 18PF SMD - CS10-20.000MABJ-UT
Order 'crystal 20.0000 mhz 18pf smd - CS10-20.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8101-2-ND.
CRYSTAL 25.0000 MHZ 18PF SMD - CS10-25.000MABJ-UT
Order 'crystal 25.0000 mhz 18pf smd - CS10-25.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8105-2-ND.
OSC 25.000 MHZ 3.3V SMD - CB3LV-3C-25M0000
Order 'osc 25.000 mhz 3.3v smd - CB3LV-3C-25M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX276LVTR-ND.
OSC 66.0000 MHZ 3.3V SMD - CB3LV-3I-66M0000
Order 'osc 66.0000 mhz 3.3v smd - CB3LV-3I-66M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX316LVTR-ND.
IC TCXO 32.768KHZ COM 14-DIP - DS32KHZ/DIP
Order 'ic tcxo 32.768khz com 14-dip - DS32KHZ/DIP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS32KHZ/DIP-ND.
OSC 125.0000MHZ 3.3V CER SMD - EG-2001CA 125.0000M-PCHL0
Order 'osc 125.0000mhz 3.3v cer smd - EG-2001CA 125.0000M-PCHL0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1009TR-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCB-ND.
Send this link via E-Mail
Help With This Screen
