CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-33-TR
| Digi-Key Part Number | XC1147CT-ND |
1 10 100 500 |
3.57000 3.21300 2.67750 2.14200 |
Extended Price
3.57 32.13 267.75 1071.00 |
| Manufacturer Part Number | ECS-320-S-33-TR | |||
| Description | CRYSTAL 32.000 MHZ SERIES SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-320-S-33-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 32MHz |
| Load Capacitance | Series |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ECX-32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 320 S 33 TR ECS320S33TR XC1147CT ND XC1147CTND XC1147CT |
ECS-320-S-33-TR Specification Sheet
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-33-TR (XC1147CT-ND)
Related parts :CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-33-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1147CT-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-33-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1147TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-33-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1147DKR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130CT-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-33-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1145CT-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-33-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1145TR-ND.
CRYSTAL 32.000 MHZ 20PF SMD - ECS-320-20-33-TR
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1146CT-ND.
CRYSTAL 32.000 MHZ 20PF SMD - ECS-320-20-33-TR
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1146TR-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-33-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1149CT-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-33-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1149TR-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-33-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1151CT-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-33-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1151TR-ND.
CRYSTAL 48.000 MHZ SERIES SMD - ECS-480-S-33-TR
Order 'crystal 48.000 mhz series smd - ECS-480-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1153CT-ND.
CRYSTAL 48.000 MHZ SERIES SMD - ECS-480-S-33-TR
Order 'crystal 48.000 mhz series smd - ECS-480-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1153TR-ND.
Send this link via E-Mail
Help With This Screen