CRYSTAL 50.000 MHZ 20PF SMD - ECS-500-20-30B-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1135CT-ND |
1 10 100 500 |
2.37000 2.13300 1.77750 1.42200 |
Extended Price
2.37 21.33 177.75 711.00 |
| Manufacturer Part Number | ECS-500-20-30B-TR | |||
| Description | CRYSTAL 50.000 MHZ 20PF SMD | |||
| Quantity Available | 1397 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-500-20-30B-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 50MHz |
| Load Capacitance | 20pF |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 500 20 30B TR ECS5002030BTR XC1135CT ND XC1135CTND XC1135CT |
ECS-500-20-30B-TR Specification Sheet
CRYSTAL 50.000 MHZ 20PF SMD - ECS-500-20-30B-TR (XC1135CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 50.000 MHZ 20PF SMD - ECS-500-20-30B-TR
Order 'crystal 50.000 mhz 20pf smd - ECS-500-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1135TR-ND.
CRYSTAL 50.000 MHZ 20PF SMD - ECS-500-20-30B-TR
Order 'crystal 50.000 mhz 20pf smd - ECS-500-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1135CT-ND.
CRYSTAL 50.000 MHZ 20PF SMD - ECS-500-20-30B-TR
Order 'crystal 50.000 mhz 20pf smd - ECS-500-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1135DKR-ND.
CRYSTAL 10.000 MHZ 20PF SMD - ECS-100-20-30B-TR
Order 'crystal 10.000 mhz 20pf smd - ECS-100-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1117TR-ND.
CRYSTAL 12.000 MHZ 20PF SMD - ECS-120-20-30B-TR
Order 'crystal 12.000 mhz 20pf smd - ECS-120-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1118TR-ND.
CRYSTAL 14.31818 MHZ 20PF SMD - ECS-143-20-30B-TR
Order 'crystal 14.31818 mhz 20pf smd - ECS-143-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1119TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1120TR-ND.
CRYSTAL 20.000 MHZ 20PF SMD - ECS-200-20-30B-TR
Order 'crystal 20.000 mhz 20pf smd - ECS-200-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1121TR-ND.
CRYSTAL 24.000 MHZ 20PF SMD - ECS-240-20-30B-TR
Order 'crystal 24.000 mhz 20pf smd - ECS-240-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1122TR-ND.
CRYSTAL 24.576 MHZ 20PF SMD - ECS-245-20-30B-TR
Order 'crystal 24.576 mhz 20pf smd - ECS-245-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1123TR-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-30B-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1124TR-ND.
CRYSTAL 27.000 MHZ 20PF SMD - ECS-270-20-30B-TR
Order 'crystal 27.000 mhz 20pf smd - ECS-270-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1125TR-ND.
CRYSTAL 30.000 MHZ 20PF SMD - ECS-300-20-30B-TR
Order 'crystal 30.000 mhz 20pf smd - ECS-300-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1127TR-ND.
CRYSTAL 32.000 MHZ 20PF SMD - ECS-320-20-30B-TR
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1129TR-ND.
CRYSTAL 36.000 MHZ 20PF SMD - ECS-360-20-30B-TR
Order 'crystal 36.000 mhz 20pf smd - ECS-360-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1131TR-ND.
Send this link via E-Mail
Help With This Screen
