Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR

Digi-Key Part Number XC1134TR-ND
Price Break
1000
Unit Price
1.18500
Extended Price
1185.00
Manufacturer Part NumberECS-400-S-30B-TR
DescriptionCRYSTAL 40.000 MHZ SERIES SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECS-400-S-30B-TR
VendorECS Inc. International
CategoryCrystals, Oscillators
Mounting TypeSurface (SMD, SMT)
Oscillating Frequency40.000000 MHz [Typ]
Frequency Tolerance±50ppm
Load CapacitanceSeries
Operating ModeFundamental
Case Style3.2 x 5
Height0.850 mm [Max]
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
PackagingTape & Reel
Length5.000 mm [Typ]
Width3.200 mm [Typ]
Aging (First Year)±5ppm Max.
Drive Level100.0 µW [Max]
Equivalent Series Resistance (ESR)50.000 Ohms [Max]
Shunt Capacitance5.00 pF [Max]
T&R Reel SizeTape & Reel, 7"
T&R Tape MaterialPlastic
T&R Tape Width12.00 mm [Typ]
Storage Temperature-40 °C [Min]
Storage Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECS 400 S 30B TR
ECS400S30BTR
XC1134TR ND
XC1134TRND
XC1134TR

ECS-400-S-30B-TR Specification Sheet

Image of CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR

CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR (XC1134TR-ND)

Related parts :
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
 Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134CT-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
 Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134TR-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
 Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1126CT-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
 Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1126TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
 Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1128CT-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
 Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1128TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
 Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130CT-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
 Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130TR-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
 Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1132CT-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
 Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1132TR-ND.
CRYSTAL 40.000 MHZ 20PF SMD - ECS-400-20-30B-TR
 Order 'crystal 40.000 mhz 20pf smd - ECS-400-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1133CT-ND.
CRYSTAL 40.000 MHZ 20PF SMD - ECS-400-20-30B-TR
 Order 'crystal 40.000 mhz 20pf smd - ECS-400-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1133TR-ND.
CRYSTAL 50.000 MHZ SERIES SMD - ECS-500-S-30B-TR
 Order 'crystal 50.000 mhz series smd - ECS-500-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1136CT-ND.
CRYSTAL 50.000 MHZ SERIES SMD - ECS-500-S-30B-TR
 Order 'crystal 50.000 mhz series smd - ECS-500-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1136TR-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-33-TR
 Order 'crystal 40.000 mhz series smd - ECS-400-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1151CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR Next: CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-33-TR