Keywords:





CABLE 64 COND 50' GRAY RIBBON - AE64G-50-ND - Cables, Wires

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) Assmann Electronics Inc (VA) Flat Cable AE64G-50-ND

Digi-Key Part Number AE64G-50-ND
Price Break
1
Unit Price
71.36000
Extended Price
71.36
Manufacturer Part NumberAE64G-50-ND
DescriptionCABLE 64 COND 50' GRAY RIBBON
Quantity Available
All prices are in USD

Non-Stock

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) Assmann Electronics Inc (VA) Flat Cable AE64G-50-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) Assmann Electronics Inc (VA) Flat Cable AE64G-50-ND
Technical/Catalog InformationAE64G-50-ND
VendorAssmann Electronics Inc (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length50.0' (15.24m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors64
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AE64G 50 ND
AE64G50ND
AE64G 50 ND
AE64G50ND
AE64G-50

AE64G-50-ND Specification Sheet

Image of CABLE 64 COND 50' GRAY RIBBON - AE64G-50-ND

CABLE 64 COND 50' GRAY RIBBON - AE64G-50-ND (AE64G-50-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) Assmann Electronics Inc (VA) Flat Cable AE64G-50-ND
CABLE 64 COND 5' GRAY RIBBON - AE64G-5-ND
 Order 'cable 64 cond 5' gray ribbon - AE64G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-5-ND.
CABLE 64 COND 100' GRAY RIBBON - AE64G-100-ND
 Order 'cable 64 cond 100' gray ribbon - AE64G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-100-ND.
CABLE 64 COND 10' GRAY RIBBON - AE64G-10-ND
 Order 'cable 64 cond 10' gray ribbon - AE64G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-10-ND.
CABLE 64 COND 25' GRAY RIBBON - AE64G-25-ND
 Order 'cable 64 cond 25' gray ribbon - AE64G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-25-ND.
CABLE 64 COND 50' GRAY RIBBON - AE64G-50-ND
 Order 'cable 64 cond 50' gray ribbon - AE64G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE64G-50-ND.
CABLE 9 COND 5' GRAY RIBBON - AE09G-5-ND
 Order 'cable 9 cond 5' gray ribbon - AE09G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-5-ND.
CABLE 10 COND 5' GRAY RIBBON - AE10G-5-ND
 Order 'cable 10 cond 5' gray ribbon - AE10G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-5-ND.
CABLE 14 COND 5' GRAY RIBBON - AE14G-5-ND
 Order 'cable 14 cond 5' gray ribbon - AE14G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-5-ND.
CABLE 15 COND 5' GRAY RIBBON - AE15G-5-ND
 Order 'cable 15 cond 5' gray ribbon - AE15G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-5-ND.
CABLE 16 COND 5' GRAY RIBBON - AE16G-5-ND
 Order 'cable 16 cond 5' gray ribbon - AE16G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE16G-5-ND.
CABLE 20 COND 5' GRAY RIBBON - AE20G-5-ND
 Order 'cable 20 cond 5' gray ribbon - AE20G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE20G-5-ND.
CABLE 24 COND 5' GRAY RIBBON - AE24G-5-ND
 Order 'cable 24 cond 5' gray ribbon - AE24G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE24G-5-ND.
CABLE 25 COND 5' GRAY RIBBON - AE25G-5-ND
 Order 'cable 25 cond 5' gray ribbon - AE25G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE25G-5-ND.
CABLE 26 COND 5' GRAY RIBBON - AE26G-5-ND
 Order 'cable 26 cond 5' gray ribbon - AE26G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26G-5-ND.
CABLE 30 COND 5' GRAY RIBBON - AE30G-5-ND
 Order 'cable 30 cond 5' gray ribbon - AE30G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE30G-5-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) Assmann Electronics Inc (VA) Flat Cable AE64G-50-ND
Send this link via E-Mail
Help With This Screen

CABLE 64 COND 50' GRAY RIBBON - AE64G-50-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 64 COND 5' MULTI RIBBON - AE64M-5-ND Next: CABLE 64 COND 50' MULTI RIBBON - AE64M-50-ND
CABLE 64 COND 50' GRAY RIBBON - AE64G-50-ND