Keywords:





CABLE 64 COND 300' GRAY RIBBON - AWG28-64/G/300

Digi-Key Part Number AE64G-300-ND
Price Break
1
3
5
10
Unit Price
340.95000
293.37333
253.72800
229.94100
Extended Price
340.95
880.12
1268.64
2299.41
Manufacturer Part NumberAWG28-64/G/300
DescriptionCABLE 64 COND 300' GRAY RIBBON
Quantity Available 2
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAWG28-64/G/300
VendorAssmann Electronics Inc
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length300' (91.44m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors64
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AWG28 64 G 300
AWG2864G300
AE64G 300 ND
AE64G300ND
AE64G-300

AWG28-64/G/300 Specification Sheet

Image of CABLE 64 COND 300' GRAY RIBBON - AWG28-64/G/300

CABLE 64 COND 300' GRAY RIBBON - AWG28-64/G/300 (AE64G-300-ND)

Related parts :
CABLE 9 COND 100' GRAY RIBBON - AE09G-100-ND
 Order 'cable 9 cond 100' gray ribbon - AE09G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-100-ND.
CABLE 9 COND 10' GRAY RIBBON - AE09G-10-ND
 Order 'cable 9 cond 10' gray ribbon - AE09G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-10-ND.
CABLE 9 COND 25' GRAY RIBBON - AE09G-25-ND
 Order 'cable 9 cond 25' gray ribbon - AE09G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-25-ND.
CABLE 9 COND 50' GRAY RIBBON - AE09G-50-ND
 Order 'cable 9 cond 50' gray ribbon - AE09G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-50-ND.
CABLE 9 COND 5' GRAY RIBBON - AE09G-5-ND
 Order 'cable 9 cond 5' gray ribbon - AE09G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-5-ND.
CABLE 10 COND 100' GRAY RIBBON - AE10G-100-ND
 Order 'cable 10 cond 100' gray ribbon - AE10G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-100-ND.
CABLE 10 COND 10' GRAY RIBBON - AE10G-10-ND
 Order 'cable 10 cond 10' gray ribbon - AE10G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-10-ND.
CABLE 10 COND 25' GRAY RIBBON - AE10G-25-ND
 Order 'cable 10 cond 25' gray ribbon - AE10G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-25-ND.
CABLE 10 COND 50' GRAY RIBBON - AE10G-50-ND
 Order 'cable 10 cond 50' gray ribbon - AE10G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-50-ND.
CABLE 10 COND 5' GRAY RIBBON - AE10G-5-ND
 Order 'cable 10 cond 5' gray ribbon - AE10G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-5-ND.
CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND
 Order 'cable 14 cond 100' gray ribbon - AE14G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-100-ND.
CABLE 14 COND 10' GRAY RIBBON - AE14G-10-ND
 Order 'cable 14 cond 10' gray ribbon - AE14G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-10-ND.
CABLE 14 COND 25' GRAY RIBBON - AE14G-25-ND
 Order 'cable 14 cond 25' gray ribbon - AE14G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-25-ND.
CABLE 14 COND 50' GRAY RIBBON - AE14G-50-ND
 Order 'cable 14 cond 50' gray ribbon - AE14G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-50-ND.
CABLE 14 COND 5' GRAY RIBBON - AE14G-5-ND
 Order 'cable 14 cond 5' gray ribbon - AE14G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-5-ND.

Send this link via E-Mail
Help With This Screen

CABLE 64 COND 300' GRAY RIBBON - AWG28-64/G/300
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 64 COND 25FT TWISTED PAIR - 1700/64 100SF Next: CABLE 64 COND 300' MULTI RIBBON - AWG28-64/F/300
CABLE 64 COND 300' GRAY RIBBON - AWG28-64/G/300