32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-20-30B-TR
CRYSTAL 32.000 MHZ 20PF SMD - ECS-320-20-30B-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1129CT-ND |
1 10 100 500 |
2.07000 1.86300 1.55250 1.24200 |
Extended Price
2.07 18.63 155.25 621.00 |
| Manufacturer Part Number | ECS-320-20-30B-TR | |||
| Description | CRYSTAL 32.000 MHZ 20PF SMD | |||
| Quantity Available | 1077 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-320-20-30B-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 32MHz |
| Load Capacitance | 20pF |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 320 20 30B TR ECS3202030BTR XC1129CT ND XC1129CTND XC1129CT |
ECS-320-20-30B-TR Specification Sheet
CRYSTAL 32.000 MHZ 20PF SMD - ECS-320-20-30B-TR (XC1129CT-ND) - Crystals and Oscillators
Related parts 32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-20-30B-TR32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-320-20-30B-TR
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1129TR-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-20-30B-TR
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1129CT-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-20-30B-TR
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1129DKR-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-320-20-33-TR
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1146TR-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-20-33-TR
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1146CT-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-320-20-30B-DU
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-30B-DU' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1519TR-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-20-33-TR
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1146DKR-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-20-30B-DU
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-30B-DU' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1519CT-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-20-30B-DU
Order 'crystal 32.000 mhz 20pf smd - ECS-320-20-30B-DU' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1519DKR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-20-30B-TR
Order 'crystal 10.000 mhz 20pf smd - ECS-100-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1117TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-20-30B-TR
Order 'crystal 12.000 mhz 20pf smd - ECS-120-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1118TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-143-20-30B-TR
Order 'crystal 14.31818 mhz 20pf smd - ECS-143-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1119TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1120TR-ND.
20MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-200-20-30B-TR
Order 'crystal 20.000 mhz 20pf smd - ECS-200-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1121TR-ND.
24MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-240-20-30B-TR
Order 'crystal 24.000 mhz 20pf smd - ECS-240-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1122TR-ND.
Options for 32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-20-30B-TR
Send this link via E-Mail
Help With This Screen
