CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR - Crystals and Oscillators
27MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-270-S-30B-TR
| Digi-Key Part Number | XC1126CT-ND |
1 10 100 500 |
2.07000 1.86300 1.55250 1.24200 |
Extended Price
2.07 18.63 155.25 621.00 |
| Manufacturer Part Number | ECS-270-S-30B-TR | |||
| Description | CRYSTAL 27.000 MHZ SERIES SMD | |||
| Quantity Available | 1903 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-270-S-30B-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 27MHz |
| Load Capacitance | Series |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 270 S 30B TR ECS270S30BTR XC1126CT ND XC1126CTND XC1126CT |
ECS-270-S-30B-TR Specification Sheet
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR (XC1126CT-ND) - Crystals and Oscillators
Related parts 27MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-270-S-30B-TRCRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1126TR-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1126CT-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1126DKR-ND.
CRYSTAL 27.000 MHZ 20PF SMD - ECS-270-20-30B-TR
Order 'crystal 27.000 mhz 20pf smd - ECS-270-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1125TR-ND.
CRYSTAL 27.000 MHZ 20PF SMD - ECS-270-20-30B-TR
Order 'crystal 27.000 mhz 20pf smd - ECS-270-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1125CT-ND.
CRYSTAL 27.000 MHZ 20PF SMD - ECS-270-20-30B-TR
Order 'crystal 27.000 mhz 20pf smd - ECS-270-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1125DKR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1128TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1130TR-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1132TR-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1134TR-ND.
CRYSTAL 50.000 MHZ SERIES SMD - ECS-500-S-30B-TR
Order 'crystal 50.000 mhz series smd - ECS-500-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1136TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1128CT-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1130CT-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1132CT-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1134CT-ND.
Options for 27MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-270-S-30B-TR
Send this link via E-Mail
Help With This Screen
