CRYSTAL 14.31818 MHZ 20PF SMD - ECS-143-20-30B-TR
| Digi-Key Part Number | XC1119TR-ND |
1000 5000 10000 25000 |
.88500 .82600 .78470 .73750 |
Extended Price
885.00 4130.00 7847.00 18437.50 |
| Manufacturer Part Number | ECS-143-20-30B-TR | |||
| Description | CRYSTAL 14.31818 MHZ 20PF SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-143-20-30B-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 14.31818MHz |
| Load Capacitance | 20pF |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ECX-53B |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 143 20 30B TR ECS1432030BTR XC1119TR ND XC1119TRND XC1119TR |
ECS-143-20-30B-TR Specification Sheet
CRYSTAL 14.31818 MHZ 20PF SMD - ECS-143-20-30B-TR (XC1119TR-ND)
Related parts :CRYSTAL 14.31818 MHZ 20PF SMD - ECS-143-20-30B-TR
Order 'crystal 14.31818 mhz 20pf smd - ECS-143-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1119CT-ND.
CRYSTAL 14.31818 MHZ 20PF SMD - ECS-143-20-30B-TR
Order 'crystal 14.31818 mhz 20pf smd - ECS-143-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1119TR-ND.
CRYSTAL 14.31818 MHZ 20PF SMD - ECS-143-20-30B-TR
Order 'crystal 14.31818 mhz 20pf smd - ECS-143-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1119DKR-ND.
CRYSTAL 10.000 MHZ 20PF SMD - ECS-100-20-30B-TR
Order 'crystal 10.000 mhz 20pf smd - ECS-100-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1117CT-ND.
CRYSTAL 10.000 MHZ 20PF SMD - ECS-100-20-30B-TR
Order 'crystal 10.000 mhz 20pf smd - ECS-100-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1117TR-ND.
CRYSTAL 12.000 MHZ 20PF SMD - ECS-120-20-30B-TR
Order 'crystal 12.000 mhz 20pf smd - ECS-120-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1118CT-ND.
CRYSTAL 12.000 MHZ 20PF SMD - ECS-120-20-30B-TR
Order 'crystal 12.000 mhz 20pf smd - ECS-120-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1118TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1120CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1120TR-ND.
CRYSTAL 20.000 MHZ 20PF SMD - ECS-200-20-30B-TR
Order 'crystal 20.000 mhz 20pf smd - ECS-200-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1121CT-ND.
CRYSTAL 20.000 MHZ 20PF SMD - ECS-200-20-30B-TR
Order 'crystal 20.000 mhz 20pf smd - ECS-200-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1121TR-ND.
CRYSTAL 24.000 MHZ 20PF SMD - ECS-240-20-30B-TR
Order 'crystal 24.000 mhz 20pf smd - ECS-240-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1122CT-ND.
CRYSTAL 24.000 MHZ 20PF SMD - ECS-240-20-30B-TR
Order 'crystal 24.000 mhz 20pf smd - ECS-240-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1122TR-ND.
CRYSTAL 24.576 MHZ 20PF SMD - ECS-245-20-30B-TR
Order 'crystal 24.576 mhz 20pf smd - ECS-245-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1123CT-ND.
CRYSTAL 24.576 MHZ 20PF SMD - ECS-245-20-30B-TR
Order 'crystal 24.576 mhz 20pf smd - ECS-245-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1123TR-ND.
Send this link via E-Mail
Help With This Screen