CRYSTAL 6.7458 MHZ PF SMD - ECS-67.458-CDX-0068-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1025CT-ND |
1 10 100 500 |
1.95000 1.75500 1.46250 1.17000 |
Extended Price
1.95 17.55 146.25 585.00 |
| Manufacturer Part Number | ECS-67.458-CDX-0068-TR | |||
| Description | CRYSTAL 6.7458 MHZ PF SMD | |||
| Quantity Available | 918 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-67.458-CDX-0068-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 6.7458MHz |
| Load Capacitance | 20pF |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CDX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 67 458 CDX 0068 TR ECS67458CDX0068TR XC1025CT ND XC1025CTND XC1025CT |
ECS-67.458-CDX-0068-TR Specification Sheet
CRYSTAL 6.7458 MHZ PF SMD - ECS-67.458-CDX-0068-TR (XC1025CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 4.8970 MHZ PF SMD - ECS-48.97-CDX-0065-TR
Order 'crystal 4.8970 mhz pf smd - ECS-48.97-CDX-0065-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1023CT-ND.
CRYSTAL 4.8970 MHZ PF SMD - ECS-48.97-CDX-0065-TR
Order 'crystal 4.8970 mhz pf smd - ECS-48.97-CDX-0065-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1023TR-ND.
CRYSTAL 6.49830 MHZ PF SMD - ECS-64.983-CDX-0067-TR
Order 'crystal 6.49830 mhz pf smd - ECS-64.983-CDX-0067-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1024CT-ND.
CRYSTAL 6.49830 MHZ PF SMD - ECS-64.983-CDX-0067-TR
Order 'crystal 6.49830 mhz pf smd - ECS-64.983-CDX-0067-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1024TR-ND.
CRYSTAL 6.7458 MHZ PF SMD - ECS-67.458-CDX-0068-TR
Order 'crystal 6.7458 mhz pf smd - ECS-67.458-CDX-0068-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1025CT-ND.
CRYSTAL 6.7458 MHZ PF SMD - ECS-67.458-CDX-0068-TR
Order 'crystal 6.7458 mhz pf smd - ECS-67.458-CDX-0068-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1025TR-ND.
CRYSTAL 9.84375 MHZ PF SMD - ECS-98.4375-CDX-0314-TR
Order 'crystal 9.84375 mhz pf smd - ECS-98.4375-CDX-0314-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1026CT-ND.
CRYSTAL 9.84375 MHZ PF SMD - ECS-98.4375-CDX-0314-TR
Order 'crystal 9.84375 mhz pf smd - ECS-98.4375-CDX-0314-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1026TR-ND.
CRYSTAL 13.56 MHZ PF SMD - ECS-135.60-CDX-0317-TR
Order 'crystal 13.56 mhz pf smd - ECS-135.60-CDX-0317-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1027CT-ND.
CRYSTAL 13.56 MHZ PF SMD - ECS-135.60-CDX-0317-TR
Order 'crystal 13.56 mhz pf smd - ECS-135.60-CDX-0317-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1027TR-ND.
CRYSTAL 4.8970 MHZ PF SMD - ECS-48.97-CDX-0065-TR
Order 'crystal 4.8970 mhz pf smd - ECS-48.97-CDX-0065-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1023DKR-ND.
CRYSTAL 6.49830 MHZ PF SMD - ECS-64.983-CDX-0067-TR
Order 'crystal 6.49830 mhz pf smd - ECS-64.983-CDX-0067-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1024DKR-ND.
CRYSTAL 6.7458 MHZ PF SMD - ECS-67.458-CDX-0068-TR
Order 'crystal 6.7458 mhz pf smd - ECS-67.458-CDX-0068-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1025DKR-ND.
CRYSTAL 9.84375 MHZ PF SMD - ECS-98.4375-CDX-0314-TR
Order 'crystal 9.84375 mhz pf smd - ECS-98.4375-CDX-0314-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1026DKR-ND.
CRYSTAL 13.56 MHZ PF SMD - ECS-135.60-CDX-0317-TR
Order 'crystal 13.56 mhz pf smd - ECS-135.60-CDX-0317-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1027DKR-ND.
Send this link via E-Mail
Help With This Screen