CABLE 60 COND 300' MULTI RIBBON - AWG28-60/F/300 - Cables, Wires
| Digi-Key Part Number | AE60M-300-ND |
1 3 5 10 |
952.76000 819.81667 709.03000 642.55900 |
Extended Price
952.76 2459.45 3545.15 6425.59 |
| Manufacturer Part Number | AWG28-60/F/300 | |||
| Description | CABLE 60 COND 300' MULTI RIBBON | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWG28-60/F/300 |
| Vendor | Assmann Electronics Inc |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWG28 60 F 300 AWG2860F300 AE60M 300 ND AE60M300ND AE60M-300 |
AWG28-60/F/300 Specification Sheet
CABLE 60 COND 300' MULTI RIBBON - AWG28-60/F/300 (AE60M-300-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 60 COND 300' MULTI RIBBON - AWG28-60/F/300
Order 'cable 60 cond 300' multi ribbon - AWG28-60/F/300' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE60M-300-ND.
CABLE 9 COND 100' MULTI RIBBON - AE09M-100-ND
Order 'cable 9 cond 100' multi ribbon - AE09M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-100-ND.
CABLE 9 COND 10' MULTI RIBBON - AE09M-10-ND
Order 'cable 9 cond 10' multi ribbon - AE09M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-10-ND.
CABLE 9 COND 25' MULTI RIBBON - AE09M-25-ND
Order 'cable 9 cond 25' multi ribbon - AE09M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-25-ND.
CABLE 9 COND 50' MULTI RIBBON - AE09M-50-ND
Order 'cable 9 cond 50' multi ribbon - AE09M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-50-ND.
CABLE 9 COND 5' MULTI RIBBON - AE09M-5-ND
Order 'cable 9 cond 5' multi ribbon - AE09M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-5-ND.
CABLE 10 COND 100' MULTI RIBBON - AE10M-100-ND
Order 'cable 10 cond 100' multi ribbon - AE10M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-100-ND.
CABLE 10 COND 10' MULTI RIBBON - AE10M-10-ND
Order 'cable 10 cond 10' multi ribbon - AE10M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-10-ND.
CABLE 10 COND 25' MULTI RIBBON - AE10M-25-ND
Order 'cable 10 cond 25' multi ribbon - AE10M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-25-ND.
CABLE 10 COND 50' MULTI RIBBON - AE10M-50-ND
Order 'cable 10 cond 50' multi ribbon - AE10M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-50-ND.
CABLE 10 COND 5' MULTI RIBBON - AE10M-5-ND
Order 'cable 10 cond 5' multi ribbon - AE10M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-5-ND.
CABLE 14 COND 100' MULTI RIBBON - AE14M-100-ND
Order 'cable 14 cond 100' multi ribbon - AE14M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14M-100-ND.
CABLE 14 COND 10' MULTI RIBBON - AE14M-10-ND
Order 'cable 14 cond 10' multi ribbon - AE14M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14M-10-ND.
CABLE 14 COND 25' MULTI RIBBON - AE14M-25-ND
Order 'cable 14 cond 25' multi ribbon - AE14M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14M-25-ND.
CABLE 14 COND 50' MULTI RIBBON - AE14M-50-ND
Order 'cable 14 cond 50' multi ribbon - AE14M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14M-50-ND.
Send this link via E-Mail
Help With This Screen
