CABLE 60 COND 300' GRAY RIBBON - AWG28-60/G/300 - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-60/G/300
| Digi-Key Part Number | AE60G-300-ND |
1 3 5 10 |
315.74000 271.68667 234.97200 212.94300 |
Extended Price
315.74 815.06 1174.86 2129.43 |
| Manufacturer Part Number | AWG28-60/G/300 | |||
| Description | CABLE 60 COND 300' GRAY RIBBON | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWG28-60/G/300 |
| Vendor | Assmann Electronics Inc |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWG28 60 G 300 AWG2860G300 AE60G 300 ND AE60G300ND AE60G-300 |
AWG28-60/G/300 Specification Sheet
CABLE 60 COND 300' GRAY RIBBON - AWG28-60/G/300 (AE60G-300-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-60/G/300CABLE 9 COND 100' GRAY RIBBON - AE09G-100-ND
Order 'cable 9 cond 100' gray ribbon - AE09G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-100-ND.
CABLE 9 COND 10' GRAY RIBBON - AE09G-10-ND
Order 'cable 9 cond 10' gray ribbon - AE09G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-10-ND.
CABLE 9 COND 25' GRAY RIBBON - AE09G-25-ND
Order 'cable 9 cond 25' gray ribbon - AE09G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-25-ND.
CABLE 9 COND 50' GRAY RIBBON - AE09G-50-ND
Order 'cable 9 cond 50' gray ribbon - AE09G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-50-ND.
CABLE 9 COND 5' GRAY RIBBON - AE09G-5-ND
Order 'cable 9 cond 5' gray ribbon - AE09G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-5-ND.
CABLE 10 COND 100' GRAY RIBBON - AE10G-100-ND
Order 'cable 10 cond 100' gray ribbon - AE10G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-100-ND.
CABLE 10 COND 10' GRAY RIBBON - AE10G-10-ND
Order 'cable 10 cond 10' gray ribbon - AE10G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-10-ND.
CABLE 10 COND 25' GRAY RIBBON - AE10G-25-ND
Order 'cable 10 cond 25' gray ribbon - AE10G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-25-ND.
CABLE 10 COND 50' GRAY RIBBON - AE10G-50-ND
Order 'cable 10 cond 50' gray ribbon - AE10G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-50-ND.
CABLE 10 COND 5' GRAY RIBBON - AE10G-5-ND
Order 'cable 10 cond 5' gray ribbon - AE10G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-5-ND.
CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND
Order 'cable 14 cond 100' gray ribbon - AE14G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-100-ND.
CABLE 14 COND 10' GRAY RIBBON - AE14G-10-ND
Order 'cable 14 cond 10' gray ribbon - AE14G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-10-ND.
CABLE 14 COND 25' GRAY RIBBON - AE14G-25-ND
Order 'cable 14 cond 25' gray ribbon - AE14G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-25-ND.
CABLE 14 COND 50' GRAY RIBBON - AE14G-50-ND
Order 'cable 14 cond 50' gray ribbon - AE14G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-50-ND.
CABLE 14 COND 5' GRAY RIBBON - AE14G-5-ND
Order 'cable 14 cond 5' gray ribbon - AE14G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-5-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) Assmann Electronics Inc Flat Cable AWG28-60/G/300
Send this link via E-Mail
Help With This Screen
